TE Connectivity / P&B - Toggle Switches
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | TT (Tiny) | 5-1437561-1 | ||||||||
Not Available Online | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M12 | Bat | Sealed | Silver | UL; CSA | F | 4-6437630-6 | ||||||||
Mfr: TT11DGPC104 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineToggle Switches TOG SW W/GOLD PC | Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Sealed | Gold | TT (Tiny) | Bulk | 1825219-3 | ||||||
Not Available Online | Non-Illuminated | DPST | Panel Mount | Screw | 8 A | 250 VAC | 15/32-32 | Bat | Epoxy | 1520237-2 | ||||||||||||
Mfr: 3-1825137-8 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineToggle Switches TOGGLE SW SPDT 0.4VA 20VDC | Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | Gemini A | ||||||||
Not Available Online | Non-Illuminated | SPST | ON - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M6 | Locking Lever | Sealed | Silver | UL; CSA | F | Bulk | 1-6437630-5 |