TE Connectivity / P&B - Solid State Relays - SSR
84 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 25 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | ||||||
Not Available Online | Panel Mount | 25 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 25 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | ||||||
Mfr: 7-1393030-1 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs SSR DIN RAIL MOUNT 30A 600VAC | Not Available Online | DIN Rail Mount | SSRK-600A30 | ||||||||||||||
Not Available Online | Panel Mount | Box | SSR-240D125 | ||||||||||||||
Mfr: 5-1393030-9 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - PCB Mount SSRC-480D5=SIP SSR PCB 480V 5A | Not Available Online | PCB Mount | 1 Form A (SPST-NO) | SIP-4 | SSRC-480D5 | ||||||||||||
Mfr: 2-1393030-0 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 8.5 mA | - 20 C | + 80 C | 44.4 mm | 57.2 mm | 22 mm | SSRT-240A25 | |||
Mfr: 6-1393030-9 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | 10 A | 48 VAC to 660 VAC | 90 VAC to 280 VAC | SSRK-600A10 | |||||||||||
Mfr: 7-1393030-7 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | SSRM-600A65 | ||||||||||||||
Mfr: 6-1393030-0 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 5 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43 mm (1.693 in) | 8 mm (0.315 in) | 25 mm (0.984 in) | SSRC-240D5R |