TE Connectivity / P&B - Audio Transformers / Signal Transformers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Signal Transformers | PoE | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 12.7 mm | 8.7 mm | 6.2 mm | Reel | ||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Mfr: 4-1672103-1 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ||||||||||||||||||||||
Mfr: 8-1672103-4 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online |