• Variable Resistors
  • Potentiometers

TE Connectivity / P&B - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
28SSA473MKF20N TE Connectivity
Datasheet
Mfr: 28SSA473MKF20N
TTI: Not Assigned
TE Connectivity / P&B
Availability:

Not Available Online

Potentiometers VARIABLE RESISTOR .4W 500V 6.35MM

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
47 kOhms
Linear
Vertical
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
Bulk
1-1624188-0