EDP (1-10 Amp) - TE Connectivity / P&B - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock175 On Order Expected | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Through Hole | Solder Pin | 380 uA | EDP (1-10 Amp) | Kit | 50 Hz, 60 Hz | 6609065-4 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 380 uA | EDP (1-10 Amp) | Bulk | 50 Hz, 60 Hz | 6609065-2 | |||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Through Hole | Solder Pin | 380 uA | EDP (1-10 Amp) | 50 Hz, 60 Hz | 6609065-1 |