TE Connectivity / P&B - Power Transformers - Industrial
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Power Rating | Primary Voltage Rating | Secondary Voltage Rating | Number of Phases | Mounting Style | Secondary Current Rating | Primary Winding | Secondary Winding | Length | Width | Height | Termination Style | Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4000-05E07K999 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial CLASS 2 120-240 VAC | Not Available Online | Class 2 Transformers | 40 VA | 120 VAC, 208 VAC, 240 VAC | 24 VAC | Mounting Foot | 71.42 mm | 47.75 mm | 31.75 mm | 8-1611454-0 | |||||||||
Mfr: 4000-01E07BB999 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial TRANSFORMER-AN | Not Available Online | Class 2 Transformers | 40 VA | 115 VAC | 24 V | Mounting Foot | 3.562 in | 2.625 in | 2.188 in | Quick Connects | 2-1611453-2 | ||||||||
Mfr: 4001-05N41K353 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial | Not Available Online | ||||||||||||||||||
Mfr: 4000-01E07U999 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial TRANSFORMER-AN NO. | Not Available Online | Class 2 Transformers | 40 VA | 115 VAC | 24 V | Mounting Foot | Wire Leads | 4-1611453-9 | |||||||||||
Mfr: 4000-02A19K999 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial TRANSFORMER | Not Available Online | Class 2 Transformers | 10 VA | 230 VAC | 24 V | Mounting Foot | Wire Leads | 7-1611476-9 | |||||||||||
Mfr: 6-1611469-4 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlinePower Transformers - Industrial | Not Available Online |
- 1
- 2