TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAC100-09F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1A 15V 50A Imax | Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 50 A | 300 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RUSB120-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUSB | PCB Mount | Radial | 1.2 A | 6 VDC | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 908675-000 | ||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 945298-000 | ||||||||||||||
Mfr: TR250-T120-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TR250-T120-2 | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | Reel | ||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 830237-000 | ||||||
Mfr: RXE040-1.3 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 111960-000 | ||||||
Mfr: PSR-24034-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: TC250-090-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 90 mA | 60 VDC | 180 mA | - 40 C | + 85 C | |||||||||
Mfr: TD1115-S35-FMI TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 VDC | 5 A | 60 A | 30 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: BBR350-0.276 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR350-0.276 | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VTP210GF-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Mfr: AGR1100-0.16 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | |||||||
Mfr: TS250-130-RCB.5-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.6 A | 16 VDC | 100 A | - 40 C | + 85 C | ||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR250-120ST-R2-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Mfr: SMD260-RB-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | SMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | ||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | 044772-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C |