TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSR-25522-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Reel | ||||||||||||||
Mfr: BBR550S-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RHE750S-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | |||||||
Mfr: TD1120-S34-J14 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: VTP210-PSR-24908 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: PSR-23488-1.1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | |||||||||
Not Available Online | PCB Mount | Radial | D26728-000 | |||||||||||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | 247121-000 | |||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | 581561-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MINISMDC100-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | SMD/SMT | 1812 (4532 metric) | Reel | |||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 VDC | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 603228-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 85 C | D63529-000 | |||||||
Mfr: RXE185K-0.148 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | |||||||
Mfr: MINISMDM110F-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: VTP210SL-19.2/5.8F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Mfr: VTP210S-UF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-145USTP-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | |||||||
Mfr: RHE200-0.45 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | PCB Mount | Radial | D47180-000 |