TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | 146288-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 727625-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 000057-000 | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | 070669-000 | |||||||
Mfr: LR4-260SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | D11864-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: PSR-24432-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Reel | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: VTP175L-14.5/5.1F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MXP | Strap Mount | Axial | 1.9 A | 6 VDC | 4.9 A | 24 mOhms | - 40 C | + 60 C | C80672-000 | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR250-120S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 901744-000 | ||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Mfr: TR250-120T-RC TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: TR250-145T TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: TS250-130-RC-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TD1115-B35-ZJL TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | 046068-000 | |||||||||||||||
Mfr: BBR750-0.14 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 VDC | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TR600-150Q-B.5-.13 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C |