VLP - TE Connectivity / Raychem - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 29 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VLP | PCB Mount | SMD/SMT | 1.75 A | 16 V | 4.2 A | 50 mOhms | ||||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 100 A | 29 mOhms | - 40 C | + 70 C | |||||||
Mfr: VLP220UJ-C30F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 29 mOhms | - 40 C | + 70 C | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 VDC | 5 A | 60 A | 30 mOhms | - 40 C | + 70 C | |||||||
Mfr: VLP220N-C30F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLP | PCB Mount | SMD/SMT | 2.2 A | 16 V | 5.3 A | 29 mOhms |