TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCF250-145-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | A29499-000 | ||||||
Mfr: PSR-24935-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 855964-000 | ||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | Bulk | |||||||
Mfr: RXE040-0.118 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-120T-RD-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | A62891-000 | ||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2 A | 16 VDC | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR600-150Q-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 963071-000 | ||||||
Mfr: AHR1000S-F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 VDC | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | |||||||
Mfr: TS250-130-RA-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: AHR1300-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | 963862-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 VDC | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 170414-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 139261-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 408421-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 832499-000 | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: MINISMDC075-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC MINISMDC075-RA-2 | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: BBR350-0.60 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR350-0.60 | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | PCB Mount | Radial |