TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RGE | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RGE400K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 977546-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | 438058-000 | |||||||
Not Available Online | TC250 | PCB Mount | SMD/SMT | 180 mA | 60 VDC | 500 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 884687-000 | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 651781-000 | |||||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | 308106-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 500 mA | 16 VDC | 1 A | 100 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-145ST-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: RGE300K-0.178 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | F64483-000 | ||||||
Mfr: TR250-120T-R3-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | F83681-000 | ||||||
Mfr: TR600-150Q-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Mfr: TD1120S34-M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: AHRF650S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHRF | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | F84120-000 | ||||||
Mfr: BBR550US-0.35 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR550US-0.35 | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MINISMDC150F-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 500 mA | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | E03614-000 | ||||||
Not Available Online | RTE | PCB Mount | Radial | 1.9 A | 33 VDC | 3 A | 40 A | 92 mOhms | - 40 C | + 85 C | 096891-000 | |||||||
Mfr: TAC170-09F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 15V 50A Imax | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | Bulk |