• Resettable Fuses - PPTC

AHRF - TE Connectivity / Raychem - Resettable Fuses - PPTC

3 Results
3 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
AHRF650S-1.73 TE Connectivity
Datasheet
Mfr: AHRF650S-1.73
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
AHRF
PCB Mount
Radial
6.5 A
16 VDC
13.7 A
100 A
26 mOhms
- 40 C
+ 125 C
F84120-000
Datasheet
Mfr: AHRF750S
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

End of Life
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
AHRF
PCB Mount
Radial
7.5 A
16 VDC
14.8 A
22 mOhms
- 40 C
+ 125 C
RF0433-000
AHRF400S TE Connectivity
Datasheet
Mfr: AHRF400S
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC Polyswitch 7.4A 16V

Not Available Online

Call
or
View Details
AHRF
PCB Mount
Radial
4 A
16 VDC
7.4 A
100 A
60 mOhms
- 40 C
+ 125 C
5.8 mm