LR4 - TE Connectivity / Raychem - Resettable Fuses - PPTC
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR4 | Strap Mount | Axial | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 5.6 A | 20 VDC | 100 A | - 40 C | + 125 C | ||||||||||
Mfr: LR4-260SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | D11864-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 125 C | ||||||||
Mfr: LR4-470LHF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | PCB Mount | SMD/SMT | 4.7 A | 15 V | 9.4 A | 20 mOhms | ||||||||||
Mfr: LR4-190SF-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 1.9 A | 15 VDC | 3.9 A | 100 A | 72 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.7 A | 20 VDC | 100 A | - 40 C | + 125 C | ||||||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 9.7 A | ||||||||||||||
Mfr: LR4-620SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 6.2 A | 20 VDC | 100 A | - 40 C | + 125 C | F32774-000 | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 125 C |