TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASMD150/33-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.27 A | 33 VDC | 2.95 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 847694-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | C87680-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 694545-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | 112724-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | 621412-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | 748642-000 | |||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-120ST-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TR250-145-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 996338-000 | ||||||
Mfr: TR600-150-RA TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 243496-000 | ||||||
Not Available Online | TR250 | PCB Mount | Radial | 90 mA | 60 VDC | 180 mA | 3 A | - 40 C | + 85 C | Bulk | ||||||||
Mfr: TD1115-T35-G2V TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Mfr: TD1115-S35-MER TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: AGR1400C-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial | 267485-000 | |||||||||||||||
Mfr: TC250-090-RA-B-1.0 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 90 mA | 60 VDC | 180 mA | - 40 C | + 85 C | |||||||||
Mfr: LR4-620SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 6.2 A | 20 VDC | 100 A | - 40 C | + 125 C | F32774-000 | ||||||||
Mfr: PSR-24378-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 202703-000 | ||||||||||||||
Mfr: TGC250-145T TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TGC250-145T | Not Available Online | TGC250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 14 Ohms | - 40 C | + 85 C | Bulk | |||||||
Mfr: TD1120-S15-4 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial |