TE Connectivity / Raychem - Resettable Fuses - PPTC
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: miniSMDM075-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 303213-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 174693-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Mfr: AGR1100C-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 11 A | 16 VDC | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | |||||||
Mfr: RTE190-0.178 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RTE | PCB Mount | Radial | 1.9 A | 33 VDC | 3 A | 40 A | 92 mOhms | - 40 C | + 85 C | |||||||
Mfr: TR250-120T-RC TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: TR250-145T TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Mfr: PSR-25665-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 137263-000 | ||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: BBR750-0.1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 VDC | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: VTP-170XSDDU TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Mfr: TAC170-09F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 15 VDC | 2.5 A | - 40 C | + 85 C | D07745-000 | |||||||||
Mfr: RGE700K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 706609-000 | |||||||
Mfr: RHE1000-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 595124-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | 146288-000 | |||||||
Mfr: TS250-130-RC-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .13A 60Vdc max 250V max (650Vrms) | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: VTP-170XSX TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Mfr: TD1120-S34-LH TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | C76890-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C |