• Resettable Fuses - PPTC

SMD - TE Connectivity / Raychem - Resettable Fuses - PPTC

3 Results
3 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
SMD260-RB-2 TE Connectivity
Datasheet
Mfr: SMD260-RB-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
SMD
PCB Mount
SMD/SMT
2.6 A
6 VDC
5.2 A
40 A
75 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Datasheet
Mfr: SMD075-X
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 30V .75A-HD 40A MAX (R)

Not Available Online

Call
or
View Details
SMD
PCB Mount
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
1-1622154-5
SMD185-X TE Connectivity
Datasheet
Mfr: SMD185-X
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX (R)

Not Available Online

Call
or
View Details
Call to Verify
SMD
PCB Mount
SMD/SMT
1.8 A
33 VDC
3.6 A
40 A
165 mOhms
3425 (8763 metric)
- 40 C
+ 85 C
Reel