MTA-156 - TE Connectivity / Raychem - Headers & Wire Housings
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Unshrouded | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4.45 mm (0.175 in) | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | |||||||
0In Stock | Headers | Plug Housing | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | ||||||||
Mfr: 1-643067-4 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockHeaders & Wire Housings STRAIN RLF COVER 14P Closed End | 0In Stock | Accessories | 14 Position | 3.96 mm (0.156 in) | 1 Row | MTA-156 | MTA | - 40 C | + 85 C | ||||||||||||||
0In Stock | Headers | Unshrouded | 15 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4 mm (0.157 in) | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | |||||||
0In Stock | Headers | Plug Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | MTA-156 | MTA | ||||||||||||
0In Stock | Headers | Unshrouded | 7 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4 mm (0.157 in) | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | |||||||
Mfr: 3-641438-3 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockHeaders & Wire Housings 03P MTA156 PSTD CONN ASSY WHT | 0In Stock | Wire Housings | Plug Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | IDC | Pin (Male) | Tin | MTA-156 | MTA | Wire-to-Wire | 24 AWG | - 55 C | + 105 C | Bulk |