TE Connectivity / Raychem - Industrial Relays
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/9-023M TTI: M83536/9-023M TE Connectivity / Raychem Availability: 84In StockIndustrial Relays M83536/9-023M | 84In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0923M 9-1617748-8 | |||||
Mfr: M83536/9-024M TTI: M83536/9-024M TE Connectivity / Raychem Availability: 27In StockIndustrial Relays M83536/9-024M | 27In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0924M 1617749 | |||||
Mfr: M83536/6-021M TTI: M83536/6-021M TE Connectivity / Raychem Availability: 13In StockIndustrial Relays 4FormC 4PDT 28VDC | 13In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0621M 8-1617760-1 | ||||
Mfr: V23092-A1060-A201 TTI: 4-1393236-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Slim | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 60 VDC | 20.5 kOhms | 400 VAC | Silver Tin Oxide | 28 mm | 5 mm | 15 mm | Tube | ||||||
Mfr: OJ-SS-112HM,000 TTI: 1419135-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-112HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | ||||||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0222M 4-1617758-7 | ||||
Mfr: M83536/15-021L TTI: M83536/15-021L TE Connectivity / Raychem Availability: 0In Stock40 On Order Expected 05-Apr-27 Industrial Relays M83536/15-021L | 0In Stock40 On Order Expected 05-Apr-27 | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1521L 5-1617785-7 | ||||||
0In Stock | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Silver | Bulk | 3-1618274-6 | |||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB | 0.81 in | 0.81 in | 0.64 in | Bulk | 1617761-3 | |||||
Mfr: M83536/10-027M TTI: M83536/10-027M TE Connectivity / Raychem Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Bulk | FCA-210-1027M 2-1617749-5 | ||||||||
Mfr: 1617754-1 TTI: M83536/15-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | Bulk | E4100402ETM | ||||||||||||||||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Bulk | FCB-205-0126M 3-1617758-6 | ||||
Mfr: M83536/2-019M TTI: M83536/2-019M TE Connectivity / Raychem Availability: 0In Stock25 On Order Expected 15-Feb-27 Industrial Relays 2FormC DPDT 28VDC | 0In Stock25 On Order Expected 15-Feb-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 20.57 mm | 16.26 mm | Bulk | FCB-205-0219M 4-1617758-4 | |||
Mfr: FCA-325-CY4 TTI: FCA-325-CY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 6-1617753-5 | |||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 30 A | Turret | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 3-1618278-4 | |||||||
Mfr: M83536/15-021M TTI: M83536/15-021M TE Connectivity / Raychem Availability: 0In Stock500 On Order Expected 05-Apr-27 Industrial Relays 4FormC 4PDT 28VDC | 0In Stock500 On Order Expected 05-Apr-27 | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1521M 1617754-2 | |||||||
Mfr: OJ-SS-124HM,000 TTI: 1440007-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-124HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-124HM,000 | ||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-1 | ||||||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Bulk | 5-1618274-5 | ||||||||||||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617795-0 | |||||
Mfr: M83536/16-023L TTI: ES4100403ETL TE Connectivity / Raychem Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays ES4100403ETL=RELAY | 0In Stock50 On Order Expected 05-Apr-27 | 4PDT (4 Form C) | 10 A | Non-Latching | 28 VDC | 115 VAC, 28 VDC | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Bulk | ||||||||||||
Mfr: M83536/10-024L TTI: M83536/10-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A DPDT | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1024L 2-1617749-1 | ||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M6106/19-017 | 0In Stock | Military / Aerospace Relays | FCA-125 | Bulk | FCA-125-17 2-1617748-3 | ||||||||||||||||||
Mfr: M83536/16-020M TTI: M83536/16-020M TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020M | 0In Stock100 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | General Purpose Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-7 |