TE Connectivity / Raychem - Industrial Relays
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AV2XD16-12 TTI: T9AV2XD16-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Solder Pin | Non-Latching | 12 VDC | 144 Ohms | 240 VAC | Silver Tin Indium (AgSnIn) | T9A | 32.51 mm | 27.43 mm | 27.94 mm | Bulk | 2071229-2 | ||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1393194-7 | |||||||
Mfr: T77S1D3-05 TTI: T77S1D3-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 5VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-3 | |||||
Mfr: OJ-SS-124HM,000 TTI: 1440007-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-124HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-124HM,000 | ||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Bulk | 6-1618241-1 | ||||||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Bulk | 5-1618274-5 | ||||||||||||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617795-0 | |||||
Mfr: FCB-205-BY4 TTI: FCB-205-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MILITARY RELAY FCB-205-BY4 | 0In Stock | Panel Mount | Power Relays | Polarized | Solder Pin | DPDT (2 Form C) | Solder Lug | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | Bulk | 7-1617758-5 | |||||||||||
Mfr: FCA-210-BZ4 TTI: FCA-210-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/36-002L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-2 | |||
Mfr: FCA-215-AY4 TTI: FCA-215-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-215 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617752-7 | |||
0In Stock | Panel Mount | Power Relays | J Form Lead | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCB-205-0123M | |||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Bulk | 5-1618239-0 | ||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 1-1618241-9 | ||||||||
Mfr: M83536/15-022L TTI: M83536/15-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | Bulk | 5-1617785-8 | |||||||||||||||||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-5 | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 2-1618241-0 | ||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Pin | 1 Form C (SPDT-NO, NC) | 28 VDC | 320 Ohms | FCA 10-25 Amp Relay | Bulk | 8-1617748-7 | |||||||||||||
Mfr: T9AV5D12-22 TTI: T9AV5D12-22 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 22VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | Bulk | 4-1393210-6 | ||||
Mfr: OJE-SS-103HM,000 TTI: 1461103-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays APPLIANCE MINIATURE PCB RELAY | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 3 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | |||||||||||
Mfr: M83536/16-024L TTI: M83536/16-024L TE Connectivity / Raychem Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays FCA-410-1624L | 0In Stock50 On Order Expected 05-Apr-27 | Military / Aerospace Relays | Bulk | 1-1617777-7 | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 12 A | Turret | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 2-1618278-8 | |||||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Bulk | 1-1618256-5 | ||||||||
Mfr: M83536/15-022M TTI: M83536/15-022M TE Connectivity / Raychem Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1522M 1617754-3 | ||||||
Mfr: M83536/16-022L TTI: M83536/16-022L TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/16-022L | 0In Stock100 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | FCA-410-1622L 2-1617754-0 |