T77 - TE Connectivity / Raychem - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T77S1D3-05 TTI: T77S1D3-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 5VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-3 | |||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-5 | ||||||
Mfr: T77V1D3-12 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 12VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | 2-1393194-6 | ||||||
Mfr: T77V1D10-05 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | 1-1393194-8 | ||||||
Mfr: T77V1D3-24 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPST-NO 3A 24VDC | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | 2-1393194-7 | ||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-6 |