TE Connectivity / Raychem - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L9000025-01 TTI: ANT-2.4-CW-RAH-RPS TE Connectivity / Raychem Availability: 0In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby Right Angle | 1.6 dBi | 300 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | 17.1 mm | RAH | Bulk | L9000025-01 | ||||||||||
Mfr: 2-1532006-7 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineAntennas 141-1025-0001=JACK BULKHEADSO | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | 928 MHz | WiMAX | ISM | Parabolic | Grid | 18 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Backhual Applications, No line of sight applications, P2P Systems | 1.2 M | 18 in pigtail | ||||||||||||||||
Not Available Online | Unspecified Antennas | S2403BP |