ROV07 - TE Connectivity / Raychem - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ROV07H781K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 485 VAC | 780 VDC | 1.29 kV | 7 mm | 1.75 kA | 59 J | 70 pF | C67811-000 | |||||||||||
Mfr: ROV07-180M-D-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 7 mm | ||||||||||||||||||
Mfr: ROV07H561K-S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors 7mm 560V +-10% High Surge Series | Not Available Online | ROV07 | MOVs | 350 VAC | 560 VDC | 920 V | 7 mm | 1.75 kA | 51 J | 85 pF | Box | |||||||||||
Mfr: ROV07-511K-S-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 842 V | 7 mm | 1.2 kA | 37 J | 100 pF | F61884-000 | ||||||||
Mfr: ROV07-330K-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineVaristors | Not Available Online | ROV07 | MOVs | 20 VAC | 33 VDC | 65 V | 7 mm | 2.2 J | 1.84 nF | A28911-000 |