TE Connectivity / SMI - Board Mount Pressure Sensors
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5470-030-G-C TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 3.00psig Pressure Sensor | Not Available Online | Gauge | 3 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | SM5470-030-G-C | ||||||||
Mfr: 5852-003-G-3-NR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi NO PORT | Not Available Online | Gauge | 0.3 psi | SMD/SMT | I2C | 5 V | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | SM5852-003-G-3-NR | ||||||||
Mfr: SM6842-100-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 100PSI Gauge | Not Available Online | Gauge | 100 psi | SM6842 | Tube | ||||||||||||||||
Mfr: SM5822-100-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 100psig Co-intergrated | Not Available Online | Gauge | 0 psi to 100 psi | SMD/SMT | 5 V | Single Radial Barbed | SOIC-16 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5822 | |||||||||
Mfr: 5470-003-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.3PSI Gauge | Not Available Online | Gauge | 0.3 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Tube | SM5470-003-G-B | |||||||
Mfr: 5651-001-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | I2C | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | SM5651-001-G-3-LR | ||||||||||
Mfr: SM9D-BBK-T-015S-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Differential | 1.5 psi | Analog | SMD/SMT | 5 V | Dual Radial Barbless | SOIC-16 | - 40 C | + 85 C | 6.5 V | 0 V | SM9D, SM9G | Reel | |||||||
Mfr: 5852-001-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.15PSI Differential | Not Available Online | Differential | 0.15 psi | SMD/SMT | I2C | 5 V | 12 bit | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | Tube | SM5852-001-D-3-LR | ||||||
Mfr: 5470-001-G-C TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Tube | SM5470-001-G-C | |||||||
Mfr: 5611-015-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Comp Pressure 15 psi | Not Available Online | Gauge | 15 psi | SMD/SMT | I2C | 10 V | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5611 | SM5611-015-G-3-LR | ||||||||
Mfr: 5852-015W-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5" H2O Diff | Not Available Online | Differential | 1.5 psi | SMD/SMT | I2C | 5 V | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | Tube | SM5852-015W-D-3-LR | |||||||
Mfr: 5852-030-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 3 psi | Not Available Online | Gauge | 3 psi | 0.5 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbless | 12 bit | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | SM5852-030-G-3-LR | ||||
Mfr: SM5G-GGG-S-015S-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 15 psi | 0.2 % | Analog | SMD/SMT | I2C | 5 V | Single Axial Barbless | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5G-GG | Tube | |||||
Mfr: 5420-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 30 psia Pressure Sensor | Not Available Online | Absolute | 30 psi | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5420 | SM5420-030-A-P-T | |||||||||
Mfr: 5651-003-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.3PSI Gauge | Not Available Online | Gauge | 0.3 psi | SMD/SMT | I2C | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | SM5651-003-G-3-LR | ||||||||||
Mfr: 5852-003-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0.3 psi | 0.5 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbless | 12 bit | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | SM5852-003-G-3-LR | ||||
Mfr: SM5420E-030-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | Analog | SMD/SMT | USB | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: 5652-001-D-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.15PSI Differential | Not Available Online | Differential | 0.15 psi | SMD/SMT | I2C | 10 V | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5652 | Tube | SM5652-001-D-3-SR | |||||||
Mfr: 5430-015-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 15 psig Pressure Sensor | Not Available Online | Gauge | 15 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5430 | SM5430-015-G-B | ||||||||
Mfr: SM5652-003-D-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.3PSI Differential | Not Available Online | Differential | 0.3 psi | Through Hole | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 10 V | SM5652 | Tube | ||||||||||
Mfr: SM6840-100-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 100PSI Absolute w/Sifel Gel | Not Available Online | Absolute | 100 psi | SM6840 | Reel | ||||||||||||||||
Mfr: SM6841-015-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 15PSI Absolute w/Hole Cent | Not Available Online | Absolute | 15 psi | SMD/SMT | SOIC-8 | SM6841 | Tube | ||||||||||||||
Mfr: SM6841-030-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 30PSI Absolute w/Hole Cent | Not Available Online | Absolute | 30 psi | SMD/SMT | 5 V | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM6841 | Tube | |||||||||
Mfr: SM5812-005-S-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 5 psi | Not Available Online | Differential | 0 psi to 5 psi | Through Hole | I2C | 5 V | Dual Radial Barbless | 12 bit | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5812 | |||||||
Mfr: 5470-001-G-C-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Reel | SM5470-001-G-C-TR |