TE Connectivity / SMI - Board Mount Pressure Sensors
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM6842-0150-A-C-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS Pressure Sensor for Press Sw Designs | Not Available Online | ||||||||||||||||||||
Mfr: SM5420E-100-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | Analog | SMD/SMT | USB | 5 V | Single Axial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: SM5420E-060-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: SM5420E-060-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: SM6291-BCE-S-050-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 0.3 psi to 0.79 psi | 1 % | Digital, Analog | SMD/SMT | I2C | 3.3 V, 5 V | Dual Axial Barbed | 16 bit | SOIC-16 | - 20 C | + 85 C | 5.25 V | 3 V | SM6291 | Tube | 6291-BCE-S-050-000 | |||
Mfr: 5420C-015-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 15PSI Absolute | Not Available Online | Absolute | 15 psi | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5420C | Tube | SM5420C-015-A-P-S | ||||||||
Mfr: 5651-001-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.15PSI Differential | Not Available Online | Differential | 0.15 psi | SMD/SMT | I2C | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | SM5651-001-D-3-LR | ||||||||||
Mfr: 5852-015-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5PSI Differential | Not Available Online | Differential | 1.5 psi | SMD/SMT | I2C | 5 V | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | Tube | SM5852-015-D-3-LR | |||||||
Mfr: 5611-060-D-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Comp Pressure 60 psi | Not Available Online | Differential | 60 psi | 0.05 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5611 | SM5611-060-D-3-SR | ||||||
Mfr: 5612-060-D-3-NR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Comp Pressure 60 psi | Not Available Online | Differential | 16 psi | 0.05 % | Analog | SMD/SMT | 10 V | No Port | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5612 | SM5612-060-D-3-NR | ||||||
Mfr: 5852-003-G-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0.3 psi | SMD/SMT | I2C | 5 V | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | SM5852-003-G-3-SR | ||||||||
Mfr: 5852-008-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.8 psi | Not Available Online | Gauge | 0.8 psi | 0.5 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbless | 12 bit | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | SM5852-008-G-3-LR | ||||
Mfr: 5420C-100-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 100PSI Absolute | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5420C | Tube | SM5420C-100-A-H-S | |||||
Mfr: 5470-001-D-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Differential | Not Available Online | Differential | 0.15 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Reel | SM5470-001-D-B-TR | |||||||
Mfr: 5420E-030-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | SMD/SMT | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-030-A-H-T | ||||||
Mfr: 5470-008-D-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Reel | SM5470-008-D-B-TR | |||||||
Mfr: SM5470-001-G-C-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Reel | ||||||||||
Mfr: SM5651-008-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | |||||||||||
Mfr: SM5651-015-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 1.5PSI Gauge | Not Available Online | Gauge | 1.5 psi | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | |||||||||||
Mfr: SM6840-015-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 15PSI Absolute w/Sifel Gel | Not Available Online | Absolute | 15 psi | SM6840 | Reel | ||||||||||||||||
Mfr: SM5612-060-D-3-NR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Comp Pressure 60 psi | Not Available Online | Differential | 0 psi to 60 psi | Through Hole | 10 V | Dual Radial Barbless | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5612 | |||||||||
Mfr: SM5852-003-G-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 | ||||||||
Mfr: SM5652-015-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 1.5PSI Differential | Not Available Online | Differential | 1.5 psi | Through Hole | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 10 V | SM5652 | Tube | ||||||||||
Mfr: SM5470-001-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Tube | ||||||||||
Mfr: SM5470-001-G-C TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Tube |