TE Connectivity / SMI - Board Mount Pressure Sensors
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5420E-030-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | SMD/SMT | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-030-A-H-T | ||||||
Mfr: 5470-008-D-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Reel | SM5470-008-D-B-TR | |||||||
Mfr: SM5470-001-G-C-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Reel | ||||||||||
Mfr: SM5651-008-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | |||||||||||
Mfr: SM5651-015-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 1.5PSI Gauge | Not Available Online | Gauge | 1.5 psi | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | SM5651 | Tube | |||||||||||
Mfr: SM6840-015-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 15PSI Absolute w/Sifel Gel | Not Available Online | Absolute | 15 psi | SM6840 | Reel | ||||||||||||||||
Mfr: SM5612-060-D-3-NR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Comp Pressure 60 psi | Not Available Online | Differential | 0 psi to 60 psi | Through Hole | 10 V | Dual Radial Barbless | DIP-8 | - 40 C | + 125 C | 20 V | 0 V | SM5612 | |||||||||
Mfr: SM5852-003-G-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 | ||||||||
Mfr: SM5652-015-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 1.5PSI Differential | Not Available Online | Differential | 1.5 psi | Through Hole | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 10 V | SM5652 | Tube | ||||||||||
Mfr: SM5470-001-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Tube | ||||||||||
Mfr: SM5470-001-G-C TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.15PSI Gauge | Not Available Online | Gauge | 0.15 psi | SMD/SMT | Single Axial Barbed | SOIC-16 | - 40 C | + 85 C | 5 V | SM5470 | Tube | ||||||||||
Mfr: SM5852-008-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.8 psi | Not Available Online | Gauge | 0 psi to 0.8 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | ||||||||
Mfr: SM5420-015-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 15 psia Pressure Sensor | Not Available Online | Absolute | 0 psi to 15 psi | SMD/SMT | 5 V | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 15 V | 0 V | SM5420 | |||||||||
Mfr: SM5652-008-D-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Temp Comp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | Through Hole | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 10 V | SM5652 | Tube | ||||||||||
Mfr: SM5852-004-S-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.4PSI Gauge | Not Available Online | Gauge | 0.4 psi | Analog | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | 5 V | SM5852 | Tube | |||||||||
Mfr: SM6842-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 30PSI Gauge | Not Available Online | Gauge | 30 psi | SM6842 | Reel | ||||||||||||||||
TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Compound Gauge Sensor 40cmH2O | Not Available Online | Compound | 40 cm H2O | 1 % | Digital | SMD/SMT | I2C | 3 V | Dual Axial Barbless | 14 bit | SOIC-16 | - 5 C | + 65 C | 3.3 V | 2.7 V | SM9541 | Tube | ||||
TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Compound Gauge Sensr 100cmH2O | Not Available Online | Compound | 100 cm H2O | 1 % | Digital | SMD/SMT | I2C | 3 V | Dual Axial Barbless | 14 bit | SOIC-16 | - 5 C | + 65 C | 3.3 V | 2.7 V | SM9541 | Tube | ||||
Mfr: SM9541-020C-S-213-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Compound Gauge Sensor 20cmH2O | Not Available Online | Compound | 20 cm H2O | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 14 bit | SOIC-16 | - 5 C | + 65 C | 3.3 V | 2.7 V | SM9541 | Tube | ||||
Mfr: SM9D-BBK-S-006S-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Differential | 0.6 psi | 0.2 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 85 C | 6.5 V | 0 V | SM9D, SM9G | Tube | ||||||
Mfr: SM5420E-030-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | Analog | SMD/SMT | USB | 5 V | Single Axial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: 5420C-015-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 15PSI Absolute | Not Available Online | Absolute | 15 psi | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5420C | Reel | SM5420C-015-A-P-T | ||||||||
Mfr: 5470-008-D-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors UnComp 0.8PSI Differential | Not Available Online | Differential | 0.8 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5470 | Tube | SM5470-008-D-B | |||||||
Mfr: 5852-004-S-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.4PSI Gauge | Not Available Online | Single-Ended | 0.4 psi | SMD/SMT | I2C | 5 V | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852 | Tube | SM5852-004-S-3-SR | |||||||
Mfr: 5420E-060-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-060-A-H-S |