SM4321 - TE Connectivity / SMI - Board Mount Pressure Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM4321-BCE-S-350-000 TTI: Not Assigned TE Connectivity / SMI Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | SM4321 | 4321-BCE-S-350-000 | ||||||||||||||||||
Mfr: SM4421-BCC-S-350-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge, Differential | - 15 psi to 15 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbed, Opposite Sides | 14 bit | SOIC-16 | - 40 C | + 105 C | 5.25 V | 3 V | SM4321 | Tube | ||||
Mfr: SM4321-BCC-S-350-000 TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Differential | - 15 psi to 15 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbed, Opposite Sides | 14 bit | SOIC-16 | - 40 C | + 105 C | 5.25 V | 3 V | SM4321 | Tube |