SM5420 - TE Connectivity / SMI - Board Mount Pressure Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM5420-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 30 psia Pressure Sensor | Not Available Online | SOIC-8 | SM5420 | ||||||||||||||||||
Mfr: 5420-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 30 psia Pressure Sensor | Not Available Online | Absolute | 30 psi | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | 10 V | 0 V | SM5420 | SM5420-030-A-P-T | |||||||||
Mfr: SM5420-015-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 15 psia Pressure Sensor | Not Available Online | Absolute | 0 psi to 15 psi | SMD/SMT | 5 V | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 15 V | 0 V | SM5420 |