SM5420E - TE Connectivity / SMI - Board Mount Pressure Sensors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5420E-100-A-H-S TTI: 5420E-100-A-H-S TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 100 PSIA SO-8 PRESSURE SENSOR | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | Bulk | SM5420E-100-A-H-S | |||||
Mfr: 5420E-030-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | 0.2 % | Analog | SMD/SMT | 5 V | Single Radial Barbless | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-030-A-P-S | ||||||
Mfr: SM5420E-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | ||||||||||
Mfr: SM5420E-060-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | Analog | SMD/SMT | USB | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: 5420E-060-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | SMD/SMT | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-060-A-H-T | |||||||
Mfr: 5420E-060-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | SMD/SMT | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-060-A-P-T | ||||||
Mfr: 5420E-100-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-100-A-H-T | ||||
Mfr: 5420E-030-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | 0.2 % | Analog | SMD/SMT | 5 V | Single Radial Barbless | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-030-A-P-T | ||||
Mfr: SM5420E-100-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | Analog | SMD/SMT | USB | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: SM5420E-100-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 100 psi | Analog | SMD/SMT | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | ||||||||||
Mfr: SM5420E-060-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | Analog | SMD/SMT | USB | 5 V | Single Axial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: 5420E-100-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors PRESS/FORCE/FLOW SENSOR | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | SMD/SMT | 5 V | Single Radial Barbless | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-100-A-P-S | ||||||
Mfr: SM5420E-100-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | Analog | SMD/SMT | USB | 5 V | Single Axial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: SM5420E-060-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: SM5420E-060-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | Dual Radial Barbed | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: 5420E-030-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | SMD/SMT | I2C | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-030-A-H-T | ||||||
Mfr: SM5420E-030-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | Analog | SMD/SMT | USB | 5 V | Single Axial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: 5420E-060-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-060-A-H-S | ||||||
Mfr: 5420E-060-A-P-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 60 psi | 0.2 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-060-A-P-S | ||||||
Mfr: 5420E-100-A-P-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | SMD/SMT | 5 V | SOIC-8 | - 40 C | + 125 C | AEC-Q100 | 6.5 V | 0 V | SM5420E | Reel | SM5420E-100-A-P-T | |||||||
Mfr: SM5420E-030-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | Analog | SMD/SMT | USB | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | |||||||
Mfr: SM5420E-030-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 30 psi | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: SM5420E-100-A-H-T TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 0 psi to 100 psi | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 5 V | SM5420E | Reel | |||||||||
Mfr: 5420E-030-A-H-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 30 psi | 0.2 % | Analog | SMD/SMT | 5 V | No Port | SOIC-8 | - 40 C | + 125 C | 6.5 V | 0 V | SM5420E | SM5420E-030-A-H-S |