SM5430 - TE Connectivity / SMI - Board Mount Pressure Sensors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM5430-030-D-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 30 psid Pressure Sensor | Not Available Online | Differential | 0 psi to 30 psi | SMD/SMT | 5 V | Dual Axial Barbed | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5430 | |||||||||
Mfr: SM5430-015-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 15 psig Pressure Sensor | Not Available Online | Gauge | 0 psi to 15 psi | SMD/SMT | 5 V | Single Radial Barbed | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5430 | |||||||||
Mfr: 5430-015-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 15 psig Pressure Sensor | Not Available Online | Gauge | 15 psi | SMD/SMT | I2C | 5 V | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5430 | SM5430-015-G-B | ||||||||
Mfr: 5430-030-D-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 30 psid Pressure Sensor | Not Available Online | Differential | 30 psi | 0.2 % | Analog | SMD/SMT | 5 V | Dual Axial Barbed | SOIC-16 | - 40 C | + 85 C | 10 V | 0 V | SM5430 | SM5430-030-D-B |