SM5852-003 - TE Connectivity / SMI - Board Mount Pressure Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM5852-003-G-3-SR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 | |||||||
Mfr: SM5852-003-G-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Gauge | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 | |||||||
Mfr: SM5852-003-S-5-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi | Not Available Online | Differential | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbless | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 | |||||||
Mfr: SM5852-003-S-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.3PSI Gauge | Not Available Online | Gauge | 0.3 psi | Analog | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | 5 V | SM5852-003 | Tube | ||||||||
Mfr: SM5852-003-D-3-LR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.3PSI Differential | Not Available Online | Differential | 0.3 psi | Analog | Through Hole | Single Radial Barbless | DIP-8 | - 40 C | + 125 C | 5 V | SM5852-003 | Tube | ||||||||
Mfr: SM5852-003-G-3-NR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amplified Pressure 0.3 psi NO PORT | Not Available Online | Gauge | 0 psi to 0.3 psi | Through Hole | I2C | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5852-003 |