SM5882 - TE Connectivity / SMI - Board Mount Pressure Sensors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM5882-015-D-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5PSI Differential | Not Available Online | Differential | 1.5 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Tube | ||||||||
Mfr: SM5882-006-D-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.6PSI Differential | Not Available Online | Differential | 0.6 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Reel | ||||||||
Mfr: SM5882-006-D-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.6PSI Differential | Not Available Online | Differential | 0.6 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Tube | ||||||||
Mfr: SM5882-015-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 1.5psid Co-integratd | Not Available Online | Gauge | 0 psi to 1.5 psi | SMD/SMT | I2C | 5 V | Dual Radial Barbed | SOIC-16 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5882 | |||||||
Mfr: SM5882-006-S-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.6PSI Gauge | Not Available Online | Gauge | 0.6 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Tube | ||||||||
Mfr: SM5882-015-S-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5PSI Gauge | Not Available Online | Gauge | 1.5 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Tube | ||||||||
Mfr: SM5882-006-G-B TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors 0.6psig Co-integratd | Not Available Online | Gauge | 0 psi to 0.6 psi | SMD/SMT | I2C | 5 V | Dual Radial Barbed | SOIC-16 | - 40 C | + 125 C | 5.25 V | 4.75 V | SM5882 | Bulk | ||||||
Mfr: SM5882-006-S-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 0.6PSI Gauge | Not Available Online | Gauge | 0.6 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Reel | ||||||||
Mfr: SM5882-015-S-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5PSI Gauge | Not Available Online | Gauge | 1.5 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Reel | ||||||||
Mfr: SM5882-015-D-B-TR TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Amp'd, Signal Cond'd 1.5PSI Differential | Not Available Online | Differential | 1.5 psi | Analog | SMD/SMT | Dual Axial Barbed, Opposite Sides | SOIC-16 | - 40 C | + 125 C | 5 V | SM5882 | Reel |