SM6391 - TE Connectivity / SMI - Board Mount Pressure Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM6391-BCE-S-040-000 TTI: Not Assigned TE Connectivity / SMI Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 0.3 psi to 0.79 psi | 1 % | Digital, Analog | SMD/SMT | I2C | 3.3 V, 5 V | Dual Axial Barbed | 16 bit | SOIC-16 | - 20 C | + 85 C | 5.25 V | 3 V | SM6391 | Tube | SM6391-BCE-S-040.00-631 6391-BCE-S-040-000 |