TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ED100-2-3M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters | Not Available Online | ED100 | PCB Mount | Through Hole | 1 Line | 3 mH | - 30 %, + 50 % | 2 A | 200 mOhms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822324-SF | |||||
Mfr: RE100-2-3M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 2A 3.3mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 3.3 mH | 85 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823907-SF | |||||||||
Mfr: RE100-3.1-1M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 1 mH | 33 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823909-SF | |||||||||
Mfr: RV8140-50-S03 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.3mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 250 uH | 1 % | 50 A | 1.1 mOhms | - 40 C | + 125 C | 53.2 mm | Common Mode Chokes | Current Compensated Choke | 823192-SF | |||||||||
Mfr: RV8541-40-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 100 uH | 1 % | 40 A | 1.1 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823246-SF | |||||||
Mfr: RV8541-50-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 110 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823207-SF | |||||||
Mfr: RD5132-16-1M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 1mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Through Hole | 3 Line | 1 mH | - 30 %, + 50 % | 16 A | 2.15 mOhms | - 25 C | + 110 C | 50 mm x 50 mm x 35 mm | 50 mm | 50 mm | 35 mm | Common Mode Chokes | Current Compensated Choke | RD5132-16- 1M0 RD5132-16- 1M0 800652-SF 800652-SF | ||||||
Mfr: EH24-4.0-02-0M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5mH 4A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 500 uH | 15 % | 4 A | 16 mOhms | - 25 C | + 100 C | 24 mm x 24 mm x 20 mm | 24 mm | 24 mm | 20 mm | Common Mode Chokes | Current Compensated Choke | EH24-4,0-02-0M5 EH24-4,0-02-0M5 801085-SF 801085-SF | ||||||
Mfr: EH28-3.0-02-9M0-X TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 9mH 3A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 9 mH | 15 % | 3 A | 29 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Common Mode Chokes | Current Compensated Choke | EH28-3,0-02-9M0-X EH28-3,0-02-9M0-X 803740-SF 803740-SF | |||||
Mfr: RV8140-32-S11 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.3mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 300 uH | 1 % | 32 A | 1.8 mOhms | - 40 C | + 125 C | 37.1 mm | Common Mode Chokes | Current Compensated Choke | 823210-SF | |||||||||
Mfr: RV8540-32-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.2mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 150 uH | 1 % | 32 A | 1.7 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823240-SF | ||||||||
Mfr: RV8541-16-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | 0In Stock | RV8541 | PCB Mount | Through Hole | 1 Line | 560 uH | 1 % | 16 A | 5.6 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823243-SF | |||||||
Mfr: RV8541-40-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | 0In Stock | RV8541 | PCB Mount | Through Hole | 1 Line | 200 uH | 1 % | 40 A | 1.2 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823206-SF | |||||||
Mfr: RT8532-40-0M7 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Vertical 40 A PCB three line Common Mode Choke 0,7 mH Inductance | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 700 uH | 1 % | 40 A | 1.9 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 67 mm | Common Mode Chokes | Current Compensated Choke | 822805-SF | |||||||
Mfr: RN114-0.5-02-39M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 39mH 830mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 500 mA | 830 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Common Mode Chokes | Current Compensated Choke | 816498-SF | ||||||
Mfr: RN216-0.5-02-39M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 39mH 920mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 500 mA | 920 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | 815711-SF | ||||||
Mfr: RN222-0.5-02-56M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 56mH 1800mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 56 mH | - 30 %, + 50 % | 500 mA | 1.8 Ohms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Common Mode Chokes | Current Compensated Choke | 816560-SF | ||||||
Mfr: RT8521-25-17M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 25A 17.3mH vert 1ph/DC Nano Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 17.3 mH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824053-SF | |||||||||||||
Mfr: RB6122-16-1M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 16A 1.0mH 2-WIRE HORIZONTAL | Not Available Online | RB | Horizontal Mount | Through Hole | 1 Line | 1 mH | - 30 %, + 50 % | 16 A | 4.8 mOhms | - 40 C | + 125 C | 51.3 mm x 53.3 mm x 41.5 mm | 53.3 mm | 51.3 mm | 41.5 mm | Common Mode Chokes | Current Compensated Choke | 811866-SF | ||||||
Mfr: RT8531-85-1M8 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 85A 1.8mH vert 3ph Nano Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 1.8 mH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824057-SF | |||||||||||||
Mfr: RV8140-50-S01 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.2mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 180 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 41.1 mm | Common Mode Chokes | Current Compensated Choke | 823171-SF | |||||||||
Mfr: RE100-0.8-15M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 0.8A 15mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 15 mH | 405 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823903-SF | |||||||||
Mfr: RN112-0.4-02-27M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.4A 27mH 1400mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 400 mA | 1.4 Ohms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Common Mode Chokes | Current Compensated Choke | 815693-SF | ||||||
Mfr: RN122-2-02-5M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 5mH 140mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 5 mH | - 30 %, + 50 % | 2 A | 140 mOhms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Common Mode Chokes | Current Compensated Choke | 816516-SF | ||||||
Mfr: ED100-1-9M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | ED100 | PCB Mount | Through Hole | 1 Line | 9 mH | - 30 %, + 50 % | 1 A | 300 mOhms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822538-SF |