TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN222-0.6-02-47M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 600 mA | 1.3 Ohms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Common Mode Chokes | Current Compensated Choke | 816561-SF | ||||||
Mfr: RN242-0.5-02-82M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 82mH 2700mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 82 mH | - 30 %, + 50 % | 500 mA | 2.7 Ohms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 816575-SF | ||||||
Mfr: RC212-0.35-22M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 22 mH | - 30 %, + 50 % | 350 mA | 2.2 Ohms | - 40 C | + 125 C | 7.4 mm x 15.3 mm x 17.6 mm | 15.3 mm | 7.4 mm | 17.6 mm | Common Mode Chokes | Current Compensated Choke | 819705-SF | ||||||
Mfr: EH35-5.0-02-3M6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3.6mH 5A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 3.6 mH | 15 % | 5 A | 33 mOhms | - 25 C | + 100 C | 36 mm x 36 mm x 27.7 mm | 36 mm | 36 mm | 27.7 mm | Common Mode Chokes | Current Compensated Choke | EH35-5,0-02-3M6 EH35-5,0-02-3M6 801096-SF 801096-SF | ||||||
Mfr: EH28-3.0-02-5M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 5mH 3A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 5 mH | 15 % | 3 A | 79 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Common Mode Chokes | Current Compensated Choke | EH28-3,0-02-5M0 EH28-3,0-02-5M0 801089-SF 801089-SF | |||||
Mfr: RT8121-40-10M1 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 10.1 mH | - 30 %, + 50 % | 40 A, 64 A | 2.2 mOhms | - 40 C | + 125 C | 37 mm | Common Mode Chokes | Current-Compensated Choke | 823782-SF | |||||||||
Mfr: RT8131-40-6M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 6.3 mH | - 30 %, + 50 % | 40 A, 64 A | 1.9 mOhms | - 40 C | + 125 C | 42 mm | Common Mode Chokes | Current-Compensated Choke | 823787-SF | |||||||||
Mfr: RT8131-63-2M8 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 2.8 mH | - 30 %, + 50 % | 63 A, 100 A | 700 uOhms | - 40 C | + 125 C | 42 mm | Common Mode Chokes | Current-Compensated Choke | 823789-SF | |||||||||
Mfr: RT8521-40-10M1 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 10.1 mH | - 30 %, + 50 % | 40 A, 64 A | 2.3 mOhms | - 40 C | + 125 C | 60 mm | 38 mm | 60 mm | Common Mode Chokes | Current-Compensated Choke | 823791-SF | |||||||
Mfr: RT8521-50-8M6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 8.6 mH | - 30 %, + 50 % | 50 A, 80 A | 1.7 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 64 mm | Common Mode Chokes | Current-Compensated Choke | 823792-SF | |||||||
Mfr: RE100-0.6-33M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 0.6A 33mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 33 mH | 735 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823902-SF | |||||||||
Mfr: RT8121-25-17M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 25A 17.3mH hor 1ph/DC Nano Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 17.3 mH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824052-SF | |||||||||||||
Mfr: RT8532-85-0M2 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 85A 0.2mH vert 3ph Ferrite Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 200 uH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824051-SF | |||||||||||||
Mfr: RT8131-25-12M8 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 12.8 mH | - 30 %, + 50 % | 25 A | 3.5 mOhms | - 40 C | + 125 C | 38 mm | Common Mode Chokes | Current-Compensated Choke | 823785-SF | |||||||||
Mfr: RV8540-25-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.3mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 240 uH | 1 % | 25 A | 2.4 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823239-SF | ||||||||
Mfr: RV8540-32-S12 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.3mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 300 uH | 1 % | 32 A | 2.1 mOhms | - 40 C | + 125 C | 60 mm | 38 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823220-SF | ||||||||
Mfr: RV8540-40-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 40A, 0.1mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 90 uH | 1 % | 40 A | 1.1 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823241-SF | ||||||||
Mfr: ED100-2-3M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters | Not Available Online | ED100 | PCB Mount | Through Hole | 1 Line | 3 mH | - 30 %, + 50 % | 2 A | 200 mOhms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822324-SF | |||||
Mfr: RE100-2-3M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 2A 3.3mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 3.3 mH | 85 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823907-SF | |||||||||
Mfr: RE100-3.1-1M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 1 mH | 33 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823909-SF | |||||||||
Mfr: RV8140-50-S03 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.3mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 250 uH | 1 % | 50 A | 1.1 mOhms | - 40 C | + 125 C | 53.2 mm | Common Mode Chokes | Current Compensated Choke | 823192-SF | |||||||||
Mfr: RV8541-40-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 100 uH | 1 % | 40 A | 1.1 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823246-SF | |||||||
Mfr: RV8541-50-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 110 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823207-SF | |||||||
Mfr: RD5132-16-1M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 1mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Through Hole | 3 Line | 1 mH | - 30 %, + 50 % | 16 A | 2.15 mOhms | - 25 C | + 110 C | 50 mm x 50 mm x 35 mm | 50 mm | 50 mm | 35 mm | Common Mode Chokes | Current Compensated Choke | RD5132-16- 1M0 RD5132-16- 1M0 800652-SF 800652-SF | ||||||
Mfr: EH24-0.8-02-18M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 18mH 0.8A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 18 mH | 15 % | 500 mA | 438 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 24 mm x 24 mm x 20 mm | 24 mm | 24 mm | 20 mm | Common Mode Chokes | Current Compensated Choke | EH24-0,8-02-18M EH24-0,8-02-18M 801080-SF 801080-SF |