TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RE100-0.4-47M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 0.4A 47mh | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 47 mH | 1.3 Ohms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823901-SF | |||||||||
Mfr: RE100-1-10M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 1A 10mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 10 mH | 265 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823904-SF | |||||||||
0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 2.5 mH | - 30 %, + 50 % | 25 A | - 40 C | + 125 C | Bulk | EMC / RFI Chokes | Current-Compensated Common-Mode Choke | ||||||||||||
Mfr: RT8121-85-3M2 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 85A 3.2mH hor 1ph/DC Nano Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 3.2 mH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824054-SF | |||||||||||||
Mfr: RT8132-25-1M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Horizontal 25 A PCB three line Common Mode Choke 1,5 mH Inductance | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 1.5 mH | 1 % | 25 A | 3.5 mOhms | - 40 C | + 125 C | 38 mm | Common Mode Chokes | Current Compensated Choke | 822573-SF | |||||||||
Mfr: RV8140-25-S11 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.5mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 480 uH | 1 % | 25 A | 2.7 mOhms | - 40 C | + 125 C | 37.1 mm | Common Mode Chokes | Current Compensated Choke | 823209-SF | |||||||||
Mfr: RV8140-50-S13 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.1mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 110 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 47.1 mm | Common Mode Chokes | Current Compensated Choke | 823232-SF | |||||||||
Mfr: RV8540-16-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 0.7mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 630 uH | 1 % | 16 A | 5.3 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823198-SF | ||||||||
Mfr: RV8540-50-S12 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.1mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 80 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 60 mm | 38 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823222-SF | ||||||||
Mfr: RV8540-16-S16 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 0.5mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 470 uH | 1 % | 16 A | 5.6 mOhms | - 40 C | + 125 C | 60 mm | 27 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823238-SF | ||||||||
Mfr: RV8540-32-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.3mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 250 uH | 1 % | 32 A | 1.8 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823200-SF | ||||||||
0In Stock | RR1000 | Vertical Mount | Screw | 79 uH | 30 % | - 40 C | + 100 C | 170 mm | 31 mm | 122 mm | Common Mode Chokes | EMC / EMI Choke | 822864-SF | |||||||||||
0In Stock | RR1000 | Vertical Mount | Screw | 90 uH | 30 % | - 40 C | + 100 C | 200 mm | 36 mm | 152 mm | Common Mode Chokes | EMC / EMI Choke | 822866-SF | |||||||||||
Mfr: RT8531-32-10M1 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 10.1 mH | - 30 %, + 50 % | 32 A, 51 A | 2.5 mOhms | - 40 C | + 125 C | 60 mm | 38 mm | 63 mm | Common Mode Chokes | Current-Compensated Choke | 823795-SF | |||||||
Mfr: RT8522-85-0M4 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Common-Mode Choke 85A 0.4mH vert 1ph/DC Ferrite Core | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 400 uH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | 824049-SF | |||||||||||||
Mfr: RE100-6-M33 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 250V 1.5kW 6A 0.33mH | 0In Stock | RE100 | PCB Mount | SMD/SMT | 1 Line | 330 uH | 12 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Bulk | Common Mode Choke | 823912-SF | |||||||||
Mfr: RN152-2-02-18M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 18mH 350mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 18 mH | - 30 %, + 50 % | 2 A | 350 mOhms | - 40 C | + 100 C | 41.8 mm x 43 mm x 25 mm | 43 mm | 41.8 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | 816533-SF | ||||||
Mfr: 811897-SF TTI: RB6532-16-0M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 0.80mH 3-WIRE VERTICAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Line | 800 uH | - 30 %, + 50 % | 16 A | 4.7 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 55 mm x 58 mm x 58 mm | 58 mm | 55 mm | 58 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811897-SF | ||||
Mfr: 816578-SF TTI: RN242-2-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 2 A | 192 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816578-SF | |||||
Mfr: 801076-SF TTI: EH20-1.2-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 3.3 mH | 15 % | 1.2 A | 127 mOhms | - 25 C | + 100 C | 21 mm x 21 mm x 17.8 mm | 21 mm | 21 mm | 17.8 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EH20-1,2-02-3M3 EH20-1,2-02-3M3 801076-SF 801076-SF | |||||
Mfr: 800680-SF TTI: RD8137-50-0M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.6mH 3PHASE | 0In Stock | RD | Wire | 3 Line | 600 uH | - 30 %, + 50 % | 50 A | 2.15 mOhms | - 25 C | + 125 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8137-50- 0M6 RD8137-50- 0M6 800680-SF 800680-SF | ||||||
Mfr: 811868-SF TTI: RB6122-36-0M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.45mH 2-WIRE HORIZONTAL | 0In Stock | RB | PCB Mount | Through Hole | 1 Line | 450 uH | - 30 %, + 50 % | 36 A | 1.5 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 57.8 mm x 61 mm x 38 mm | 61 mm | 57.8 mm | 38 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811868-SF | ||||
Mfr: 800648-SF TTI: RD5122-6-9M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 6A 9.6mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Through Hole | 1 Line | 9.6 mH | - 30 %, + 50 % | 6 A | 45.1 mOhms | 0 Hz to 400 Hz | - 25 C | + 110 C | 50 mm x 50 mm x 35 mm | 50 mm | 50 mm | 35 mm | Tray | Common Mode Chokes | Current Compensated Choke | RD5122- 6- 9M6 RD5122- 6- 9M6 800648-SF 800648-SF | ||||
Mfr: 800684-SF TTI: RD8147-50-0M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 50A 0.3mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 4 Line | 300 uH | - 30 %, + 50 % | 50 A | 1.75 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8147-50- 0M3 RD8147-50- 0M3 800684-SF 800684-SF | |||||
Mfr: 801090-SF TTI: EH28-4.0-02-2M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2.3mH 4A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 2.3 mH | 15 % | 4 A | 40 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EH28-4,0-02-2M3 EH28-4,0-02-2M3 801090-SF 801090-SF |