TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800680-SF TTI: RD8137-50-0M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.6mH 3PHASE | 0In Stock | RD | Wire | 3 Line | 600 uH | - 30 %, + 50 % | 50 A | 2.15 mOhms | - 25 C | + 125 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8137-50- 0M6 RD8137-50- 0M6 800680-SF 800680-SF | ||||||
Mfr: 811868-SF TTI: RB6122-36-0M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.45mH 2-WIRE HORIZONTAL | 0In Stock | RB | PCB Mount | Through Hole | 1 Line | 450 uH | - 30 %, + 50 % | 36 A | 1.5 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 57.8 mm x 61 mm x 38 mm | 61 mm | 57.8 mm | 38 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811868-SF | ||||
Mfr: 800648-SF TTI: RD5122-6-9M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 6A 9.6mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Through Hole | 1 Line | 9.6 mH | - 30 %, + 50 % | 6 A | 45.1 mOhms | 0 Hz to 400 Hz | - 25 C | + 110 C | 50 mm x 50 mm x 35 mm | 50 mm | 50 mm | 35 mm | Tray | Common Mode Chokes | Current Compensated Choke | RD5122- 6- 9M6 RD5122- 6- 9M6 800648-SF 800648-SF | ||||
Mfr: 803735-SF TTI: EH28-4.0-02-3M5-X TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3.5mH 4A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 3.5 mH | 15 % | 4 A | 16 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EH28-4,0-02-3M5-X EH28-4,0-02-3M5-X 803735-SF 803735-SF | ||||
Mfr: 811900-SF TTI: RB6532-50-0M2 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.18mH 3-WIRE VERTICAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Line | 180 uH | - 30 %, + 50 % | 50 A | 800 uOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 58 mm x 62 mm x 70 mm | 62 mm | 58 mm | 70 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811900-SF | ||||
Mfr: 811893-SF TTI: RB6132-50-0M2 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 50A 0.18mH 3-WIRE HORIZONTAL | 0In Stock | RB | Horizontal Mount | Through Hole | 3 Line | 180 uH | - 30 %, + 50 % | 50 A | 900 uOhms | - 40 C | + 125 C | 66.9 mm x 67.9 mm x 52 mm | 67.9 mm | 66.9 mm | 52 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811893-SF | |||||
Mfr: 823177-SF TTI: RV8141-50-S01 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Horizontal | 0In Stock | RV8141 | PCB Mount | Through Hole | 1 Line | 230 uH | 1 % | 50 A | 900 uOhms | - 40 C | + 125 C | 41.1 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823177-SF | ||||||||
Mfr: 800661-SF TTI: RD7127-25-2M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 25A 2.8mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Line | 2.8 mH | - 30 %, + 50 % | 25 A | 2.5 mOhms | - 25 C | + 110 C | 70 mm x 70 mm x 40 mm | 70 mm | 70 mm | 40 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD7127-25- 2M8 RD7127-25- 2M8 800661-SF 800661-SF | |||||
Mfr: 800665-SF TTI: RD7137-16-2M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 2.8mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 2.8 mH | - 30 %, + 50 % | 16 A | 10.7 mOhms | - 25 C | + 110 C | 70 mm x 70 mm x 40 mm | 70 mm | 70 mm | 40 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD7137-16- 2M8 RD7137-16- 2M8 800665-SF 800665-SF | |||||
Mfr: 800673-SF TTI: RD8127-25-5M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 25A 5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Line | 5 mH | - 30 %, + 50 % | 25 A | 8.45 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8127-25- 5M0 RD8127-25- 5M0 800673-SF 800673-SF | |||||
Mfr: 806072-SF TTI: RD8147-25-1M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 25A 1.3mH/path CURRENT-COMPENSATED | 0In Stock | RD | Wire | 4 Line | 1.3 mH | - 30 %, + 50 % | 25 A | 5.05 mOhms | - 25 C | + 125 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8147-25- 1M3 RD8147-25- 1M3 806072-SF 806072-SF | ||||||
Mfr: 800685-SF TTI: RD8147-64-0M2 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 64A 0.2mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 4 Line | 200 uH | - 30 %, + 50 % | 64 A | 1.1 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8147-64- 0M2 RD8147-64- 0M2 800685-SF 800685-SF | |||||
Mfr: 816574-SF TTI: RN232-4-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 3.3mH 54mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 4 A | 54 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816574-SF | |||||
Mfr: 800679-SF TTI: RD8137-36-1M5 TE Connectivity / Schaffner Availability: 0In Stock24 On Order Expected 10-Mar-27 Common Mode Chokes / Filters CHOKE 36A 1.5mH/path CURRENT-COMPENSATED | 0In Stock24 On Order Expected 10-Mar-27 | RD | Wire | 3 Line | 1.5 mH | - 30 %, + 50 % | 36 A | 3.65 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8137-36- 1M5 RD8137-36- 1M5 800679-SF 800679-SF | ||||||
Mfr: 823179-SF TTI: RV8540-25-S02 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.7mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 710 uH | 1 % | 25 A | 3.2 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 65.5 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823179-SF | |||||||
Mfr: 801052-SF TTI: EV20-1.5-02-1M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.8mH 1.5A -VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 1.8 mH | 15 % | 1.5 A | 72 mOhms | - 25 C | + 100 C | 16 mm x 21 mm x 25 mm | 21 mm | 16 mm | 25 mm | Tray | Common Mode Chokes | Current Compensated Choke | EV20-1,5-02-1M8 EV20-1,5-02-1M8 801052-SF 801052-SF | |||||
Mfr: 823178-SF TTI: RV8540-16-S02 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 1.3mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 1.25 mH | 1 % | 16 A | 6.9 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 65.5 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823178-SF | |||||||
Mfr: EV28-4.0-02-2M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2.3mH 4A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 2.3 mH | 15 % | 4 A | 40 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 34.7 mm | 29.2 mm | 21 mm | 34.7 mm | Common Mode Chokes | Current Compensated Choke | EV28-4,0-02-2M3 EV28-4,0-02-2M3 801065-SF 801065-SF | ||||||
Mfr: EH28-5.0-02-1M1 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.1mH 5A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 1.1 mH | 15 % | 5 A | 27 mOhms | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Common Mode Chokes | Current Compensated Choke | EH28-5,0-02-1M1 EH28-5,0-02-1M1 801091-SF 801091-SF | ||||||
Mfr: ED101-1.5-5M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | ED101 | PCB Mount | Through Hole | 1 Line | 5 mH | - 30 %, + 50 % | 1.5 A | 400 mOhms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822547-SF | |||||
Mfr: RT8532-32-1M2 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Vertical 32 A PCB three line Common Mode Choke 1,2 mH Inductance | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 1.2 mH | 1 % | 32 A | 2.5 mOhms | - 40 C | + 125 C | 60 mm | 38 mm | 63 mm | Common Mode Chokes | Current Compensated Choke | 822804-SF | |||||||
Mfr: RV8141-16-S13 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Horizontal | 0In Stock | RV8141 | PCB Mount | Through Hole | 1 Line | 1.64 mH | 1 % | 16 A | 8 mOhms | - 40 C | + 125 C | 47.1 mm | Common Mode Chokes | Current Compensated Choke | 823233-SF | |||||||||
Mfr: RN112-2.6-02-0M4 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2.6A 0.4mH 40mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 400 uH | - 30 %, + 50 % | 2.6 A | 40 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Common Mode Chokes | Current Compensated Choke | 815695-SF | ||||||
Mfr: RN232-0.6-02-47M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 600 mA | 1.3 Ohms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 816570-SF | ||||||
Mfr: RD8137-16-5M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 5 mH | - 30 %, + 50 % | 16 A | 11.6 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Common Mode Chokes | Current Compensated Choke | RD8137-16- 5M0 RD8137-16- 5M0 800677-SF 800677-SF |