TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD8137-16-5M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 5 mH | - 30 %, + 50 % | 16 A | 11.6 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Common Mode Chokes | Current Compensated Choke | RD8137-16- 5M0 RD8137-16- 5M0 800677-SF 800677-SF | ||||||
Mfr: RD8147-16-3M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 16A 3mH/path CURRENT-COMPENSATED | 0In Stock | RD | Wire | 4 Line | 3 mH | - 30 %, + 50 % | 16 A | 9.25 mOhms | - 25 C | + 125 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Common Mode Chokes | Current Compensated Choke | RD8147-16- 3M0 RD8147-16- 3M0 800682-SF 800682-SF | |||||||
Mfr: RD7137-6-12M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 6A 12mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Line | 12 mH | - 30 %, + 50 % | 6 A | 60.6 mOhms | - 25 C | + 110 C | 70 mm x 70 mm x 40 mm | 70 mm | 70 mm | 40 mm | Common Mode Chokes | Current Compensated Choke | RD7137- 6-12M0 RD7137- 6-12M0 800663-SF 800663-SF | ||||||
Mfr: RB8532-16-1M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 1.30mH 3-WIRE VERTICAL | 0In Stock | RB | Vertical Mount | Through Hole | 3 Line | 1.3 mH | - 30 %, + 50 % | 16 A | 5.7 mOhms | - 40 C | + 125 C | 55 mm x 58 mm x 58 mm | 58 mm | 55 mm | 58 mm | Common Mode Chokes | Current Compensated Choke | 811884-SF | ||||||
0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 2.5 mH | - 30 %, + 50 % | 25 A | - 40 C | + 125 C | Bulk | EMC / RFI Chokes | Current-Compensated Common-Mode Choke | ||||||||||||
0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 200 uH | + 50 %, - 30 % | - 40 C | Bulk | EMC/RFI Chokes | |||||||||||||||
Mfr: RV8540-40-S02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 40A, 0.3mH, Vertical | Not Available Online | RV8540 | Horizontal Mount | Radial | 310 uH | 1 % | 40 A | 1.4 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823181-SF | ||||||||
Mfr: RV8541-16-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 810 uH | 1 % | 16 A | 5.3 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823203-SF | |||||||
Mfr: RV8541-25-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 450 uH | 1 % | 25 A | 2.6 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823204-SF | |||||||
Mfr: RV8541-32-S06 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 320 uH | 1 % | 32 A | 1.8 mOhms | - 40 C | + 125 C | 64 mm | 30 mm | 65.5 mm | Common Mode Chokes | Current Compensated Choke | 823205-SF | |||||||
Mfr: RV8541-40-S12 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical | Not Available Online | RV8541 | PCB Mount | Through Hole | 1 Line | 210 uH | 1 % | 40 A | 1.3 mOhms | - 40 C | + 125 C | 60 mm | 38 mm | 59.7 mm | Common Mode Chokes | Current Compensated Choke | 823226-SF | |||||||
Mfr: RV8141-32-S03 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Horizontal | 0In Stock | RV8141 | PCB Mount | Through Hole | 1 Line | 920 uH | 1 % | 32 A | 2.7 mOhms | - 40 C | + 125 C | 41.1 mm | Common Mode Chokes | Current Compensated Choke | 823195-SF | |||||||||
Mfr: RD6137-6-7M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters CHOKE 6A 7.5mH/path CURRENT-COMPENSATED | Not Available Online | RD | Wire | 3 Line | 7.5 mH | - 30 %, + 50 % | 6 A | 49 mOhms | - 25 C | + 125 C | 60 mm x 60 mm x 35 mm | 60 mm | 60 mm | 35 mm | Common Mode Chokes | Current Compensated Choke | RD6137- 6- 7M5 RD6137- 6- 7M5 800656-SF 800656-SF | |||||||
Mfr: EH28-1.5-02-20M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 20mH 1.5A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 20 mH | 15 % | 1.5 A | 282 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Common Mode Chokes | Current Compensated Choke | EH28-1,5-02-20M EH28-1,5-02-20M 801087-SF 801087-SF | |||||
Mfr: RD8137-25-2M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 25A 2.5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 2.5 mH | - 30 %, + 50 % | 25 A | 6.4 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Common Mode Chokes | Current Compensated Choke | RD8137-25- 2M5 RD8137-25- 2M5 800678-SF 800678-SF | ||||||
Mfr: RD6137-10-4M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 10A 4.5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 4.5 mH | - 30 %, + 50 % | 10 A | 18.35 mOhms | - 25 C | + 110 C | 60 mm x 60 mm x 35 mm | 60 mm | 60 mm | 35 mm | Common Mode Chokes | Current Compensated Choke | RD6137-10- 4M5 RD6137-10- 4M5 800657-SF 800657-SF | ||||||
Mfr: EH28-1.5-02-27M-X TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 27mH 1.5A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 27 mH | 15 % | 1.5 A | 245 mOhms | - 25 C | + 100 C | 28 mm x 28 mm x 22.9 mm | 28 mm | 28 mm | 22.9 mm | Common Mode Chokes | Current Compensated Choke | EH28-1,5-02-27M-X EH28-1,5-02-27M-X 803736-SF 803736-SF | ||||||
Mfr: EV28-1.5-02-27M-X TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 27mH 1.5A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 27 mH | 15 % | 1.5 A | 245 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 38.7 mm | 29.2 mm | 21 mm | 38.7 mm | Common Mode Chokes | Current Compensated Choke | EV28-1,5-02-27M-X EV28-1,5-02-27M-X 803734-SF 803734-SF | ||||||
Mfr: RB6532-25-0M5 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 25A 0.47mH 3-WIRE VERTICAL | 0In Stock | RB | PCB Mount | Through Hole | 3 Line | 470 uH | - 30 %, + 50 % | 25 A | 2.4 mOhms | 0 Hz to 400 Hz | - 40 C | + 125 C | 55 mm x 58 mm x 58 mm | 58 mm | 55 mm | 58 mm | Common Mode Chokes | Current Compensated Choke | 811898-SF | |||||
Mfr: RV8140-25-S13 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.8mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 690 uH | 1 % | 25 A | 3.3 mOhms | - 40 C | + 125 C | 47.1 mm | Common Mode Chokes | Current Compensated Choke | 823229-SF | |||||||||
Mfr: RV8141-50-S11 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Horizontal | Not Available Online | RV8141 | PCB Mount | Through Hole | 1 Line | 90 uH | 1 % | 50 A | 700 uOhms | - 40 C | + 125 C | 37.1 mm | Common Mode Chokes | Current Compensated Choke | 823217-SF | |||||||||
Mfr: RN116-1.3-02-6M8 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.3A 6.8mH 140mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 1.3 A | 140 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Common Mode Chokes | Current Compensated Choke | 815799-SF | ||||||
Mfr: RN216-1.7-02-4M0 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.7A 4mH 87mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 4 mH | - 30 %, + 50 % | 1.7 A | 87 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | 815805-SF | ||||||
Mfr: RN232-1.6-02-10M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.6A 10mH 170mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 1.6 A | 170 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 816571-SF | ||||||
Mfr: ED101-0.2-40M TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters | Not Available Online | ED101 | PCB Mount | Through Hole | 1 Line | 40 mH | - 30 %, + 50 % | 200 mA | 10 Ohms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822323-SF |