TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN142-2-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 2A 6.8mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 2 A | 100 kHz to 3 MHz | - 40 C | + 125 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Common Mode Chokes | Current Compensated Choke | 800864-SF | ||||||
Mfr: RN152-8-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RN152-8/02 | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 2.7 mH | - 30 %, + 50 % | 8 A | 22 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 41.8 mm x 43 mm x 25 mm | 43 mm | 41.8 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | 800876-SF | |||||
Mfr: RN143-2-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RN143-2/02 | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 2 A | 100 kHz to 3 MHz | - 40 C | + 125 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Common Mode Chokes | Current Compensated Choke | 800869-SF | ||||||
Mfr: RN112-1.5-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RN112-1.5/02 | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 1.5 A | 135 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 17.4 mm x 17.8 mm x 12.5 mm | 17.8 mm | 17.4 mm | 12.5 mm | Common Mode Chokes | Current Compensated Choke | RN112-1.5/02 RN112-1.5/02 RN 112- 1,5/02 RN 112- 1,5/02 800383-SF | |||||
Mfr: RN222-2.5-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RN222-2.5/02 | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 5.6 mH | - 30 %, + 50 % | 2.5 A | 105 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 29.3 mm | 31 mm | 18 mm | 29.3 mm | Common Mode Chokes | Current Compensated Choke | RN 222- 2,5/02 RN 222- 2,5/02 RN 222- 2.5/02 RN 222- 2.5/02 800435-SF | |||||
Mfr: RN222-0.8-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 0.8A 39mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 800 mA | 1 Ohms | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 29.3 mm | 31 mm | 18 mm | 29.3 mm | Common Mode Chokes | Current Compensated Choke | RN 222- 0,8/02 RN 222- 0.8/02 RN 222- 0,8/02 RN 222- 0.8/02 800431-SF | |||||
Mfr: RN232-1-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1A SNGLE PHASE CHOKE CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 18 mH | - 30 %, + 50 % | 1 A | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 34.3 mm | 31 mm | 18 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 800299-SF | ||||||
Mfr: RN232-4-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 4A SNGL PHASE CHOKE CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 4 A | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 34.3 mm | 31 mm | 18 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 800301-SF | ||||||
Mfr: RS612-0.5-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 0.5A 200uH DIFF/SYMM CHOKES | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 200 uH | - 30 %, + 50 % | 4 A | 650 mOhms | 8 MHz | - 40 C | + 125 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Differential Mode Chokes | Signal Line | RS 612-0,5/02 RS 612-0,5/02 RS 612-0.5/02 RS 612-0.5/02 800414-SF | |||||
Mfr: RS612-4-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 4A 3uH DIFF/SYMM CHOKES | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 3 uH | - 30 %, + 50 % | 4 A | 1 mOhms | 33 MHz | - 40 C | + 125 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Differential Mode Chokes | Signal Line | RS 612-4/02 RS 612-4/02 800417-SF | |||||
Mfr: RS512-4-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RS512-4/02 | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 3 uH | - 30 %, + 50 % | 4 A | 10 mOhms | 33 MHz | - 40 C | + 125 C | 17.7 mm x 17.1 mm x 12.6 mm | 17.1 mm | 17.7 mm | 12.6 mm | Differential Mode Chokes | Signal Line | RS 512-4/02 RS 512-4/02 800421-SF | |||||
Not Available Online | PCB Mount | SMD/SMT | 1 Line | 4.7 mH | 115 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Common Mode Choke | |||||||||||||
Not Available Online | PCB Mount | SMD/SMT | 1 Line | 2.2 mH | 52 mOhms | - 40 C | + 125 C | 19.8 mm | 14.8 mm | 9.8 mm | Common Mode Choke | |||||||||||||
Mfr: RS622-1-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1A 225uH DIFF/SYMM CHOKES | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 225 uH | - 30 %, + 50 % | 1 A | 300 mOhms | 4 MHz | - 40 C | + 125 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Tube | Differential Mode Chokes | Signal Line | RS 622-1/02 RS 622-1/02 800411-SF | ||||
Mfr: RN242-6-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RN242-6/02 | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 1.8 mH | - 30 %, + 50 % | 6 A | 20 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 34.3 mm | 31 mm | 18 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 800896-SF | |||||
Mfr: RS622-4-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters RS622-4/02 | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 4 A | 30 mOhms | 13 MHz | - 40 C | + 125 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Differential Mode Chokes | Signal Line | RS 622-4/02 RS 622-4/02 800413-SF | |||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | Saturating Choke | RI 207PC RI 207PC | ||||||||||||||||
Not Available Online | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | Saturating Choke | RI 222 RI 222 | |||||||||||||||||
Mfr: RN142-0.5-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 0.5A 82mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 82 mH | - 30 %, + 50 % | 500 mA | 100 kHz to 3 MHz | - 40 C | + 125 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Common Mode Chokes | Current Compensated Choke | RN 142- 0.5-02 RN 142- 0,5-02 RN 142- 0,5-02 RN 142- 0.5-02 800861-SF | ||||||
Mfr: RN142-1.4-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1.4A 27mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 1.4 A | 100 kHz to 3 MHz | - 40 C | + 125 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Common Mode Chokes | Current Compensated Choke | RN 142- 1,4-02 RN 142- 1,4-02 RN 142- 1.4-02 RN 142- 1.4-02 800863-SF | ||||||
Mfr: RN152-1-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1A 68mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 68 mH | - 30 %, + 50 % | 1 A | 1.3 Ohms | 100 kHz to 3 MHz | - 40 C | + 125 C | 41.8 mm x 43 mm x 25 mm | 43 mm | 41.8 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | 800872-SF | |||||
Mfr: RN214-1.2-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1.2A 10mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 1.5 A | 200 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 15.5 mm x 23 mm x 25 mm | 23 mm | 15.5 mm | 25 mm | Common Mode Chokes | Current Compensated Choke | RN 214- 1,2/02 RN 214- 1,2/02 RN 214- 1.2/02 RN 214- 1.2/02 800456-SF | |||||
Mfr: RN242-1-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters CHOKE 1A 3.3mH/path CURRENT-COMPENSATED | Not Available Online | RN | PCB Mount | Through Hole | 1 Line | 33 mH | - 30 %, + 50 % | 1 A | 810 mOhms | 100 kHz to 3 MHz | - 40 C | + 125 C | 18 mm x 31 mm x 34.3 mm | 31 mm | 18 mm | 34.3 mm | Common Mode Chokes | Current Compensated Choke | 800892-SF | |||||
Mfr: RS612-1-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 1A 55uH DIFF/SYMM CHOKES | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 55 uH | - 30 %, + 50 % | 1 A | 130 mOhms | 20 MHz | - 40 C | + 125 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Tube | Differential Mode Chokes | Signal Line | RS 612-1/02 RS 612-1/02 800415-SF | ||||
Mfr: RS612-2-02 TTI: Not Assigned TE Connectivity / Schaffner Availability: Not Available OnlineCommon Mode Chokes / Filters 2A 13uH DIFF/SYMM CHOKES | Not Available Online | RS | PCB Mount | Through Hole | 1 Line | 13 uH | - 30 %, + 50 % | 2 A | 30 mOhms | 25 MHz | - 40 C | + 125 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Differential Mode Chokes | Signal Line | RS 612-2/02 RS 612-2/02 800416-SF |