TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 801073-SF TTI: EH20-0.5-02-18M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 18mH, 0.5A SUPPRESSION CHOKE | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 18 mH | 15 % | 500 mA | 725 mOhms | - 25 C | + 100 C | 21 mm x 21 mm x 17.8 mm | 21 mm | 21 mm | 17.8 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 801073-SF | |||||
Mfr: 801069-SF TTI: EV35-3.0-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10mH 3A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 10 mH | 15 % | 3 A | 72 mOhms | - 25 C | + 100 C | 36 mm x 24.5 mm x 42.7 mm | 36.1 mm | 24.5 mm | 42.7 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EV35-3,0-02-10M EV35-3,0-02-10M 801069-SF 801069-SF | |||||
Mfr: 816978-SF TTI: RT8532-20-2M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 20A 2.5mH 3-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 2.5 mH | - 30 %, + 50 % | 20 A | 7 mOhms | - 40 C | + 100 C | 37 mm x 56 mm x 60 mm | 56 mm | 37 mm | 60 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816978-SF | |||||
Mfr: 819707-SF TTI: RC212-0.5-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10 MH 250V 0.5A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 500 mA | 1.35 Ohms | - 40 C | + 125 C | 7.4 mm x 15.3 mm x 17.6 mm | 15.3 mm | 7.4 mm | 17.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819707-SF | |||||
Mfr: 819709-SF TTI: RC212-0.7-4M7 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4.7 MH 250V 0.7A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 4.7 mH | - 30 %, + 50 % | 700 mA | 630 mOhms | - 40 C | + 125 C | 7.4 mm x 15.3 mm x 17.6 mm | 15.3 mm | 7.4 mm | 17.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819709-SF | |||||
Mfr: 817635-SF TTI: RN218-0.7-02-39M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.7A 39mH 1150mOhm Vertical TH Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 700 mA | 1.15 Ohms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817635-SF | |||||
Mfr: 817640-SF TTI: RN218-1.7-02-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.7A 6.8mH 180mOhm Vertical TH Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 1.7 A | 180 mOhms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817640-SF | |||||
Mfr: 816550-SF TTI: RN214-0.5-02-56M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 56mH 1700mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 56 mH | - 30 %, + 50 % | 500 mA | 1.7 Ohms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816550-SF | |||||
Mfr: 822793-SF TTI: RT8122-63-0M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Horizontal 63 A PCB two line Common Mode Choke with 0,5 mH Inductance | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 500 uH | 1 % | 63 A | 1.1 mOhms | - 40 C | + 125 C | 41 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 822793-SF | ||||||||
Mfr: 800681-SF TTI: RD8137-64-0M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 64A 0.5mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 3 Line | 500 uH | - 30 %, + 50 % | 64 A | 1.35 mOhms | - 25 C | + 110 C | 80 mm x 80 mm x 50 mm | 80 mm | 80 mm | 50 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD8137-64- 0M5 RD8137-64- 0M5 800681-SF 800681-SF | |||||
Mfr: 816970-SF TTI: RT8132-12-3M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 12A 3.6mH 3-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 3.6 mH | - 30 %, + 50 % | 12 A | 12 mOhms | - 40 C | + 100 C | 51 mm x 51 mm x 33 mm | 51 mm | 51 mm | 33 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816970-SF | |||||
Mfr: 816500-SF TTI: RN114-1.2-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.2A 10mh 195mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 1.2 A | 195 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816500-SF | |||||
Mfr: 819702-SF TTI: RC112-0.7-4M7 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4.7 MH 250V 0.7A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 4.7 mH | - 30 %, + 50 % | 700 mA | 630 mOhms | - 40 C | + 125 C | 17.5 mm x 17.5 mm x 8 mm | 17.5 mm | 17.5 mm | 8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819702-SF | |||||
Mfr: 823784-SF TTI: RT8121-63-4M4 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4.4 MH 300V 63A 2-3 LINE | 0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 4.4 mH | - 30 %, + 50 % | 63 A, 100 A | 1.1 mOhms | - 40 C | + 125 C | 41 mm | Bulk | Common Mode Chokes | Current-Compensated Choke | 823784-SF | ||||||||
Mfr: 815689-SF TTI: RN204-0.3-02-12M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.3A 12mH 960mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 12 mH | - 30 %, + 50 % | 300 mA | 960 mOhms | - 40 C | + 100 C | 14 mm x 9 mm x 14.3 mm | 9 mm | 14 mm | 14.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815689-SF | |||||
Mfr: 815793-SF TTI: RN212-0.5-02-15M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 15mH 700mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 500 mA | 700 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815793-SF | |||||
Mfr: 801072-SF TTI: EH20-0.3-02-33M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 33 mH | 15 % | 300 mA | 1.25 Ohms | - 25 C | + 100 C | 21 mm x 21 mm x 17.8 mm | 21 mm | 21 mm | 17.8 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EH20-0,3-02-33M EH20-0,3-02-33M 801072-SF 801072-SF | |||||
Mfr: 816527-SF TTI: RN143-1-02-47M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1A 47mH 890mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 1 A | 890 mOhms | - 40 C | + 100 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816527-SF | |||||
Mfr: 816962-SF TTI: RT8522-8-8M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 8A 8mH 2-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 8 mH | - 30 %, + 50 % | 8 A | 21 mOhms | - 40 C | + 100 C | 32 mm x 43 mm x 44 mm | 43 mm | 32 mm | 44 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816962-SF | |||||
Mfr: 819706-SF TTI: RC212-0.4-15M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 15 MH 250V 0.4A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 400 mA | 1.9 Ohms | - 40 C | + 125 C | 7.4 mm x 15.3 mm x 17.6 mm | 15.3 mm | 7.4 mm | 17.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819706-SF | |||||
Mfr: 815715-SF TTI: RN216-2-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 3.3mH 70mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 2 A | 70 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815715-SF | |||||
Mfr: 800662-SF TTI: RD7127-36-1M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 36A 1mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Line | 1 mH | - 30 %, + 50 % | 36 A | 2.15 mOhms | - 25 C | + 110 C | 70 mm x 70 mm x 40 mm | 70 mm | 70 mm | 40 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD7127-36- 1M0 RD7127-36- 1M0 800662-SF 800662-SF | |||||
Mfr: 801048-SF TTI: EV20-0.5-02-18M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 18 mH | 15 % | 500 mA | 725 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 16 mm x 21 mm x 25 mm | 21 mm | 16 mm | 25 mm | Tray | Common Mode Chokes | Current Compensated Choke | EV20-0,5-02-18M EV20-0,5-02-18M 801048-SF 801048-SF | ||||
Mfr: 801047-SF TTI: EV20-0.3-02-33M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 33mH 0.3A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 33 mH | 15 % | 300 mA | 2.2 Ohms | - 25 C | + 100 C | 16 mm x 21 mm x 25 mm | 21 mm | 16 mm | 25 mm | Tray | Common Mode Chokes | Current Compensated Choke | EV20-0,3-02-33M EV20-0,3-02-33M 801047-SF 801047-SF | |||||
Mfr: 811886-SF TTI: RB8532-36-0M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.83mH 3-WIRE VERTICAL | 0In Stock | RB | Vertical Mount | Through Hole | 3 Line | 830 uH | - 30 %, + 50 % | 36 A | 2.3 mOhms | - 40 C | + 125 C | 63 mm x 63 mm x 82 mm | 63 mm | 63 mm | 82 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811886-SF |