TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 819706-SF TTI: RC212-0.4-15M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 15 MH 250V 0.4A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 400 mA | 1.9 Ohms | - 40 C | + 125 C | 7.4 mm x 15.3 mm x 17.6 mm | 15.3 mm | 7.4 mm | 17.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819706-SF | |||||
Mfr: 815715-SF TTI: RN216-2-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 3.3mH 70mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 2 A | 70 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815715-SF | |||||
Mfr: 800662-SF TTI: RD7127-36-1M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters CHOKE 36A 1mH/path CURRENT-COMPENSATED | 0In Stock | RD | PCB Mount | Wire | 1 Line | 1 mH | - 30 %, + 50 % | 36 A | 2.15 mOhms | - 25 C | + 110 C | 70 mm x 70 mm x 40 mm | 70 mm | 70 mm | 40 mm | Bulk | Common Mode Chokes | Current Compensated Choke | RD7127-36- 1M0 RD7127-36- 1M0 800662-SF 800662-SF | |||||
Mfr: 801048-SF TTI: EV20-0.5-02-18M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 18 mH | 15 % | 500 mA | 725 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 16 mm x 21 mm x 25 mm | 21 mm | 16 mm | 25 mm | Tray | Common Mode Chokes | Current Compensated Choke | EV20-0,5-02-18M EV20-0,5-02-18M 801048-SF 801048-SF | ||||
Mfr: 801047-SF TTI: EV20-0.3-02-33M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 33mH 0.3A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 33 mH | 15 % | 300 mA | 2.2 Ohms | - 25 C | + 100 C | 16 mm x 21 mm x 25 mm | 21 mm | 16 mm | 25 mm | Tray | Common Mode Chokes | Current Compensated Choke | EV20-0,3-02-33M EV20-0,3-02-33M 801047-SF 801047-SF | |||||
Mfr: 811886-SF TTI: RB8532-36-0M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 36A 0.83mH 3-WIRE VERTICAL | 0In Stock | RB | Vertical Mount | Through Hole | 3 Line | 830 uH | - 30 %, + 50 % | 36 A | 2.3 mOhms | - 40 C | + 125 C | 63 mm x 63 mm x 82 mm | 63 mm | 63 mm | 82 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811886-SF | |||||
Mfr: 815787-SF TTI: RN204-1.5-02-1M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.5A 1.6mH 96mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.6 mH | - 30 %, + 50 % | 1.5 A | 96 mOhms | - 40 C | + 100 C | 14 mm x 9 mm x 14.3 mm | 9 mm | 14 mm | 14.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815787-SF | |||||
Mfr: 816514-SF TTI: RN122-2.5-02-5M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2.5A 5.6mH 110mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 5.6 mH | - 30 %, + 50 % | 2.5 A | 110 mOhms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816514-SF | |||||
Mfr: 816524-SF TTI: RN142-4-02-3M3 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 3.3mH 67mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 4 A | 67 mOhms | - 40 C | + 100 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816524-SF | |||||
Mfr: 816539-SF TTI: RN202-1.5-02-1M6 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.5A 1.6mH 94mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.6 mH | - 30 %, + 50 % | 1.5 A | 94 mOhms | - 40 C | + 100 C | 18.2 mm x 8.8 mm x 13.5 mm | 8.8 mm | 18.2 mm | 13.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816539-SF | |||||
Mfr: 801063-SF TTI: EV28-2.0-02-11M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 11mH 2A COMMON MODE | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 11 mH | 15 % | 2 A | 162 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 34.7 mm | 29.2 mm | 21 mm | 34.7 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EV28-2,0-02-11M EV28-2,0-02-11M EV28-2.00211M EV28-2.00211M 801063-SF 801063-SF | |||||
Mfr: 801321-SF TTI: EV28-3.0-02-9M0-X TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 9mH 3A - VERTICAL COMMN-MODE SPPRESSN | 0In Stock | EV | PCB Mount | Through Hole | 1 Line | 9 mH | 15 % | 3 A | 115 mOhms | - 25 C | + 100 C | 21 mm x 29.2 mm x 34.7 mm | 29.2 mm | 21 mm | 34.7 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EV28-3,0-02-9M0-X EV28-3,0-02-9M0-X 801321-SF 801321-SF | |||||
Mfr: 801082-SF TTI: EH24-1.5-02-4M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4.5mH 1.5A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 4.5 mH | 15 % | 1.5 A | 116 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 24 mm x 24 mm x 20 mm | 24 mm | 24 mm | 20 mm | Bulk | Common Mode Chokes | Current Compensated Choke | EH24-1,5-02-4M5 EH24-1,5-02-4M5 801082-SF 801082-SF | ||||
Mfr: 816497-SF TTI: RN114-0.3-02-47M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.3A 47mH 1700mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 300 mA | 1.7 Ohms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816497-SF | |||||
Mfr: 815713-SF TTI: RN216-1-02-15M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1A 15mH 260mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 1 A | 260 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815713-SF | |||||
Mfr: 817637-SF TTI: RN218-1-02-22M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1A 22mH 520mOhm Vertical TH Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 22 mH | - 30 %, + 50 % | 1 A | 520 mOhms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817637-SF | |||||
Mfr: 819700-SF TTI: RC112-0.5-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10 MH 250V 0.5A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 500 mA | 1.35 Ohms | - 40 C | + 125 C | 17.5 mm x 17.5 mm x 8 mm | 17.5 mm | 17.5 mm | 8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819700-SF | |||||
Mfr: 824121-SF TTI: RT8522-8-8M0-1 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 8 MH 300V 8A 2-3 LINE | 0In Stock | RT-Series | Bulk | 824121-SF | ||||||||||||||||||||
Mfr: 816563-SF TTI: RN222-1.5-02-10M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1.5A 10mH 250mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 1.5 A | 250 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816563-SF | |||||
Mfr: 811861-SF TTI: RB8522-25-2M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 25A 2.0mH 2-WIRE VERTICAL | 0In Stock | RB | Vertical Mount | Through Hole | 1 Line | 2 mH | - 30 %, + 50 % | 25 A | 4.2 mOhms | - 40 C | + 125 C | 45.9 mm x 57.4 mm x 68 mm | 57.4 mm | 45.9 mm | 68 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 811861-SF | |||||
Mfr: 816958-SF TTI: RT8122-12-5M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 12A 5mH 2-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 5 mH | - 30 %, + 50 % | 12 A | 14 mOhms | - 40 C | + 100 C | 51 mm x 51 mm x 33 mm | 51 mm | 51 mm | 33 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816958-SF | |||||
Mfr: 816959-SF TTI: RT8122-16-4M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 4mH 2-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 4 mH | - 30 %, + 50 % | 16 A | 10 mOhms | - 40 C | + 100 C | 51 mm x 51 mm x 33 mm | 51 mm | 51 mm | 33 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816959-SF | |||||
Mfr: 816965-SF TTI: RT8522-16-4M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 4 mH | - 30 %, + 50 % | 16 A | 10 mOhms | - 40 C | + 100 C | 32 mm x 50 mm x 52 mm | 50 mm | 32 mm | 52 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816965-SF | |||||
Mfr: 817633-SF TTI: RN218-0.4-02-100M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.4A 100mH 2800mOhm Vertical TH Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 100 mH | - 30 %, + 50 % | 400 mA | 2.8 Ohms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817633-SF | |||||
Mfr: 816509-SF TTI: RN122-0.8-02-39M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 39mH 1000mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 800 mA | 1 Ohms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816509-SF |