TE Connectivity / Schaffner - Common Mode Chokes / Filters
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 823180-SF TTI: RV8540-32-S02 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.5mH, Vertical | 0In Stock | RV8540 | Horizontal Mount | Radial | 490 uH | 1 % | 32 A | 2.3 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 65.5 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823180-SF | |||||||
Mfr: 816963-SF TTI: RT8522-10-6M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10A 6mH 2-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 6 mH | - 30 %, + 50 % | 10 A | 16 mOhms | - 40 C | + 100 C | 32 mm x 43 mm x 44 mm | 43 mm | 32 mm | 44 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816963-SF | |||||
Mfr: 816964-SF TTI: RT8522-12-5M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 12A 5mH 2-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 5 mH | - 30 %, + 50 % | 12 A | 14 mOhms | - 40 C | + 100 C | 32 mm x 50 mm x 52 mm | 50 mm | 32 mm | 52 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816964-SF | |||||
Mfr: 816502-SF TTI: RN114-1-02-15M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1A 15mH 370mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 1 A | 370 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816502-SF | |||||
Mfr: 816504-SF TTI: RN114-2-02-4M2 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 2A 4.2mH 100mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 4.2 mH | - 30 %, + 50 % | 2 A | 100 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816504-SF | |||||
Mfr: 816509-SF TTI: RN122-0.8-02-39M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 39mH 1000mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 39 mH | - 30 %, + 50 % | 800 mA | 1 Ohms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816509-SF | |||||
Mfr: 816489-SF TTI: RN112-0.5-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 27mH 1200mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 500 mA | 1.2 Ohms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816489-SF | |||||
Mfr: 823168-SF TTI: RV8140-25-S01 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 25A, 0.7mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 710 uH | 1 % | 25 A | 3 mOhms | - 40 C | + 125 C | 41.1 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823168-SF | ||||||||
Mfr: 816977-SF TTI: RT8532-16-3M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 3mH 3-Wire Vert PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 3 mH | - 30 %, + 50 % | 16 A | 8 mOhms | - 40 C | + 100 C | 37 mm x 56 mm x 60 mm | 56 mm | 37 mm | 60 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816977-SF | |||||
Mfr: 816542-SF TTI: RN212-0.5-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.5A 27mH 1200mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 500 mA | 1.2 Ohms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816542-SF | |||||
Mfr: 815696-SF TTI: RN112-3.6-02-0M4 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3.6A 0.4mH 27mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 400 uH | - 30 %, + 50 % | 3.6 A | 27 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 815696-SF | |||||
Mfr: 822539-SF TTI: ED100-1.25-7M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 7 MH 300V 1.25A 2 LINE | 0In Stock | ED100 | PCB Mount | Through Hole | 1 Line | 7 mH | - 30 %, + 50 % | 1.25 A | 600 mOhms | - 40 C | + 125 C | 14.3 mm x 24 mm x 15.3 mm | 24 mm | 14.3 mm | 15.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 822539-SF | |||||
Mfr: 823167-SF TTI: RV8140-16-S01 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 1.3mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 1.25 mH | 1 % | 16 A | 6.5 mOhms | - 40 C | + 125 C | 41.1 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823167-SF | ||||||||
Mfr: 823169-SF TTI: RV8140-32-S01 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 32A, 0.5mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 490 uH | 1 % | 32 A | 2.1 mOhms | - 40 C | + 125 C | 41.1 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 823169-SF | ||||||||
Mfr: 816519-SF TTI: RN122-4-02-1M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 4A 1.8mH 42mOhm Horizontal Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.8 mH | - 30 %, + 50 % | 4 A | 42 mOhms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816519-SF | |||||
Mfr: 816568-SF TTI: RN222-3-02-4M5 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 3A 4.5mH 80mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 4.5 mH | - 30 %, + 50 % | 3 A | 80 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816568-SF | |||||
Mfr: 816957-SF TTI: RT8122-10-6M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 10A 6mH 2-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 6 mH | - 30 %, + 50 % | 10 A | 16 mOhms | - 40 C | + 100 C | 45 mm x 45 mm x 34 mm | 45 mm | 45 mm | 34 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816957-SF | |||||
Mfr: 816971-SF TTI: RT8132-16-3M0 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 16A 3mH 3-Wire Horz PCB Mounting | 0In Stock | RT-Series | PCB Mount | Through Hole | 3 Line | 3 mH | - 30 %, + 50 % | 16 A | 8 mOhms | - 40 C | + 100 C | 57 mm x 57 mm x 37 mm | 57 mm | 57 mm | 37 mm | Bulk | Common Mode Chokes | Current Compensated Choke | 816971-SF | |||||
Mfr: 819701-SF TTI: RC112-0.6-6M8 TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 6.8 MH 250V 0.6A 2 LINE | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 600 mA | 10 Ohms | - 40 C | + 125 C | 17.5 mm x 17.5 mm x 8 mm | 17.5 mm | 17.5 mm | 8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 819701-SF | |||||
Mfr: EH24-0.8-02-18M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 18mH 0.8A -HRZNTL COMMN-MODE SPPRESSN | 0In Stock | EH | PCB Mount | Through Hole | 1 Line | 18 mH | 15 % | 500 mA | 438 mOhms | 0 Hz to 400 Hz | - 25 C | + 100 C | 24 mm x 24 mm x 20 mm | 24 mm | 24 mm | 20 mm | Common Mode Chokes | Current Compensated Choke | EH24-0,8-02-18M EH24-0,8-02-18M 801080-SF 801080-SF | |||||
Mfr: RT8132-63-0M3 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters Horizontal 63 A PCB three line Common Mode Choke 0,3 mH Inductance | 0In Stock | RT-Series | PCB Mount | Through Hole | 1 Line | 300 uH | 1 % | 63 A | 700 uOhms | - 40 C | + 125 C | 42 mm | Common Mode Chokes | Current Compensated Choke | 822797-SF | |||||||||
Mfr: RV8140-16-S11 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 16A, 0.9mH, Horizontal | 0In Stock | RV8140 | Horizontal Mount | Radial | 1 Line | 930 uH | 1 % | 16 A | 6.5 mOhms | - 40 C | + 125 C | 37.1 mm | Common Mode Chokes | Current Compensated Choke | 823208-SF | |||||||||
Mfr: RT8521-63-4M4 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RT-Series | PCB Mount | Through Hole | 2 Line | 4.4 mH | - 30 %, + 50 % | 63 A, 100 A | 1 mOhms | - 40 C | + 125 C | 64 mm | 42 mm | 64 mm | Common Mode Chokes | Current-Compensated Choke | 823793-SF | |||||||
Mfr: RC112-0.3-30M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters | 0In Stock | RC | PCB Mount | Through Hole | 1 Line | 30 mH | - 30 %, + 50 % | 300 mA | 2.2 Ohms | - 40 C | + 125 C | 17.5 mm x 17.5 mm x 8 mm | 17.5 mm | 17.5 mm | 8 mm | Common Mode Chokes | Current Compensated Choke | 819697-SF | ||||||
Mfr: RN222-1-02-33M TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 1A 33mH 1300mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 33 mH | - 30 %, + 50 % | 1 A | 1.3 Ohms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Common Mode Chokes | Current Compensated Choke | 816565-SF |