RI - TE Connectivity / Schaffner - Common Mode Chokes / Filters
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | 48 mm x 48 mm x 43 mm | 48 mm | 48 mm | 43 mm | Saturating Choke | RI 425 RI 425 800086-SF | ||||||||||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | 33 mm x 33 mm x 28 mm | 33 mm | 33 mm | 28 mm | Saturating Choke | 800084-SF | ||||||||||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | 23.3 mm x 23.3 mm x 18 mm | 23.3 mm | 23.3 mm | 18 mm | Saturating Choke | RI-403PC RI 403PC RI 403PC RI-403PC 800082-SF | ||||||||||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | Saturating Choke | RI 207PC RI 207PC | ||||||||||||||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | 19.5 mm x 19.5 mm x 15 mm | 19.5 mm | 19.5 mm | 15 mm | Saturating Choke | RI 401PC RI 401PC 800203-SF | ||||||||||||
Not Available Online | RI | PCB Mount | Through Hole | 15 % | - 25 C | + 110 C | 35 mm x 49 mm x 34 mm | 49 mm | 35 mm | 34 mm | Saturating Choke | RI 415 RI 415 800085-SF |