RN - TE Connectivity / Schaffner - Common Mode Chokes / Filters
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 816488-SF TTI: RN102-2-02-1M1 TE Connectivity / Schaffner Availability: 2.560In StockCommon Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke | 2.560In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.1 mH | - 30 %, + 50 % | 2 A | 70 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816488-SF | |||||
Mfr: 816490-SF TTI: RN112-0.6-02-15M TE Connectivity / Schaffner Availability: 6.450In StockCommon Mode Chokes / Filters 0.6A 15mH 490mOhm Horizontal Choke | 6.450In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 600 mA | 490 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816490-SF | |||||
Mfr: 816496-SF TTI: RN112-4-02-0M7 TE Connectivity / Schaffner Availability: 1.900In Stock4.000 On Order Expected 07-Jul-27 Common Mode Chokes / Filters 4A 0.7mH 24mOhm Horizontal Choke | 1.900In Stock4.000 On Order Expected 07-Jul-27 | RN | PCB Mount | Through Hole | 1 Line | 700 uH | - 30 %, + 50 % | 4 A | 24 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816496-SF | |||||
Mfr: 816499-SF TTI: RN114-0.8-02-27M TE Connectivity / Schaffner Availability: 225In Stock2.500 On Order Expected 11-Aug-27 Common Mode Chokes / Filters 0.8A 27mH 500mOhm Horizontal Choke | 225In Stock2.500 On Order Expected 11-Aug-27 | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 800 mA | 500 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816499-SF | |||||
Mfr: 816556-SF TTI: RN214-2-02-4M2 TE Connectivity / Schaffner Availability: 12.225In StockCommon Mode Chokes / Filters 2A 4.2mH 100mOhm Vertical Choke | 12.225In Stock | RN | PCB Mount | Through Hole | 1 Line | 4.2 mH | - 30 %, + 50 % | 2 A | 100 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816556-SF | |||||
Mfr: 816540-SF TTI: RN202-1-02-3M0 TE Connectivity / Schaffner Availability: 2.800In StockCommon Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke | 2.800In Stock | RN | PCB Mount | Through Hole | 1 Line | 3 mH | - 30 %, + 50 % | 1 A | 210 mOhms | - 40 C | + 100 C | 18.2 mm x 8.8 mm x 13.5 mm | 8.8 mm | 18.2 mm | 13.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816540-SF | |||||
Mfr: 816486-SF TTI: RN102-1.5-02-1M6 TE Connectivity / Schaffner Availability: 4.240In StockCommon Mode Chokes / Filters 1.5A 1.6mH 94mOhm Horizontal Choke | 4.240In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.6 mH | - 30 %, + 50 % | 1.5 A | 94 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816486-SF | |||||
Mfr: 816554-SF TTI: RN214-1-02-15M TE Connectivity / Schaffner Availability: 650In StockCommon Mode Chokes / Filters 1A 15mH 370mOhm Vertical Choke | 650In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 1 A | 370 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816554-SF | |||||
Mfr: 816487-SF TTI: RN102-1-02-3M0 TE Connectivity / Schaffner Availability: 2.800In StockCommon Mode Chokes / Filters 1A 3mH 210mOhm Horizontal Choke | 2.800In Stock | RN | PCB Mount | Through Hole | 1 Line | 3 mH | - 30 %, + 50 % | 1 A | 210 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816487-SF | |||||
Mfr: 816543-SF TTI: RN212-0.6-02-15M TE Connectivity / Schaffner Availability: 4.400In StockCommon Mode Chokes / Filters 0.6A 15mH 490mOhm Vertical Choke | 4.400In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 600 mA | 490 mOhms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816543-SF | |||||
Mfr: 816503-SF TTI: RN114-2.5-02-3M3 TE Connectivity / Schaffner Availability: 8.200In StockCommon Mode Chokes / Filters 2.5A 3.3mH 63mOhm Horizontal Choke | 8.200In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 2.5 A | 63 mOhms | - 40 C | + 100 C | 21.5 mm x 22.5 mm x 13.2 mm | 22.5 mm | 21.5 mm | 13.2 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816503-SF | |||||
Mfr: 816508-SF TTI: RN122-0.6-02-47M TE Connectivity / Schaffner Availability: 200In StockCommon Mode Chokes / Filters 0.6A 47mH 1300mOhm Horizontal Choke | 200In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 600 mA | 1.3 Ohms | - 40 C | + 100 C | 27 mm x 28 mm x 16.5 mm | 28 mm | 27 mm | 16.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816508-SF | |||||
Mfr: 816525-SF TTI: RN142-6-02-1M8 TE Connectivity / Schaffner Availability: 100In StockCommon Mode Chokes / Filters 6A 1.8mH 20mOhm Horizontal Choke | 100In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.8 mH | - 30 %, + 50 % | 6 A | 20 mOhms | - 40 C | + 100 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816525-SF | |||||
Mfr: 816566-SF TTI: RN222-2.5-02-5M6 TE Connectivity / Schaffner Availability: 900In StockCommon Mode Chokes / Filters 2.5A 5.6mH 110mOhm Vertical Choke | 900In Stock | RN | PCB Mount | Through Hole | 1 Line | 5.6 mH | - 30 %, + 50 % | 2.5 A | 110 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 29.3 mm | 18 mm | 31 mm | 29.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816566-SF | |||||
Mfr: 817634-SF TTI: RN218-0.6-02-47M TE Connectivity / Schaffner Availability: 7.500In StockCommon Mode Chokes / Filters 0.6A 47mH 1200mOhm Vertical TH Choke | 7.500In Stock | RN | PCB Mount | Through Hole | 1 Line | 47 mH | - 30 %, + 50 % | 600 mA | 1.2 Ohms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817634-SF | |||||
Mfr: 816491-SF TTI: RN112-0.8-02-10M TE Connectivity / Schaffner Availability: 9.850In StockCommon Mode Chokes / Filters 0.8A 10mH 380mOhm Horizontal Choke | 9.850In Stock | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 800 mA | 380 mOhms | - 40 C | + 100 C | 17.1 mm x 17.7 mm x 12.6 mm | 17.7 mm | 17.1 mm | 12.6 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816491-SF | |||||
Mfr: 816528-SF TTI: RN143-2-02-10M TE Connectivity / Schaffner Availability: 600In StockCommon Mode Chokes / Filters 2A 10mH 240mOhm Horizontal Choke | 600In Stock | RN | PCB Mount | Through Hole | 1 Line | 10 mH | - 30 %, + 50 % | 2 A | 240 mOhms | - 40 C | + 100 C | 32.5 mm x 33.1 mm x 19.7 mm | 33.1 mm | 32.5 mm | 19.7 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816528-SF | |||||
Mfr: 816537-SF TTI: RN202-0.3-02-12M TE Connectivity / Schaffner Availability: 10.000In StockCommon Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke | 10.000In Stock | RN | PCB Mount | Through Hole | 1 Line | 12 mH | - 30 %, + 50 % | 300 mA | 1.1 Ohms | - 40 C | + 100 C | 18.2 mm x 8.8 mm x 13.5 mm | 8.8 mm | 18.2 mm | 13.5 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816537-SF | |||||
Mfr: 817638-SF TTI: RN218-1.1-02-15M TE Connectivity / Schaffner Availability: 3.000In StockCommon Mode Chokes / Filters 1.1A 15mH 420mOhm Vertical TH Choke | 3.000In Stock | RN | PCB Mount | Through Hole | 1 Line | 15 mH | - 30 %, + 50 % | 1.1 A | 420 mOhms | - 40 C | + 100 C | 15.2 mm x 17.9 mm x 19.8 mm | 17.9 mm | 15.2 mm | 19.8 mm | Tube | Common Mode Chokes | Current Compensated Choke | 817638-SF | |||||
Mfr: 816551-SF TTI: RN214-0.8-02-27M TE Connectivity / Schaffner Availability: 0In StockCommon Mode Chokes / Filters 0.8A 27mH 500mOhm Vertical Choke | 0In Stock | RN | PCB Mount | Through Hole | 1 Line | 27 mH | - 30 %, + 50 % | 800 mA | 500 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816551-SF | |||||
Mfr: 816485-SF TTI: RN102-0.6-02-4M4 TE Connectivity / Schaffner Availability: 13.080In StockCommon Mode Chokes / Filters 0.6A 4.4mH 380mOhm Horizontal Choke | 13.080In Stock | RN | PCB Mount | Through Hole | 1 Line | 4.4 mH | - 30 %, + 50 % | 600 mA | 380 mOhms | - 40 C | + 100 C | 14 mm x 14 mm x 9 mm | 14 mm | 14 mm | 9 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816485-SF | |||||
Mfr: 816553-SF TTI: RN214-1.5-02-6M8 TE Connectivity / Schaffner Availability: 9.750In StockCommon Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke | 9.750In Stock | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 1.5 A | 123 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816553-SF | |||||
Mfr: 816545-SF TTI: RN212-1.2-02-6M8 TE Connectivity / Schaffner Availability: 11.000In StockCommon Mode Chokes / Filters 1.2A 6.8mH 250mOhm Vertical Choke | 11.000In Stock | RN | PCB Mount | Through Hole | 1 Line | 6.8 mH | - 30 %, + 50 % | 1.2 A | 250 mOhms | - 40 C | + 100 C | 18 mm x 12.5 mm x 20 mm | 12.5 mm | 18 mm | 20 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816545-SF | |||||
Mfr: 816580-SF TTI: RN242-6-02-1M8 TE Connectivity / Schaffner Availability: 195In StockCommon Mode Chokes / Filters 6A 1.8mH 20mOhm Vertical Choke | 195In Stock | RN | PCB Mount | Through Hole | 1 Line | 1.8 mH | - 30 %, + 50 % | 6 A | 20 mOhms | - 40 C | + 100 C | 31 mm x 18 mm x 34.3 mm | 18 mm | 31 mm | 34.3 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816580-SF | |||||
Mfr: 816555-SF TTI: RN214-2.5-02-3M3 TE Connectivity / Schaffner Availability: 11.000In StockCommon Mode Chokes / Filters 2.5A 3.3mH 63mOhm Vertical Choke | 11.000In Stock | RN | PCB Mount | Through Hole | 1 Line | 3.3 mH | - 30 %, + 50 % | 2.5 A | 63 mOhms | - 40 C | + 100 C | 23 mm x 15.5 mm x 25 mm | 15.5 mm | 23 mm | 25 mm | Tube | Common Mode Chokes | Current Compensated Choke | 816555-SF |