TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 818017-SF TTI: FN3288-20-33-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 20A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 20 A | Chassis Mount | Terminal Block | 2.5 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 818017-SF | ||||
Mfr: 820834-SF TTI: FN3288-16-44-C21-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 16A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 160 A | Chassis Mount | Terminal Block | 400 uA | FN3288 | Bulk | 0 Hz to 60 Hz | 820834-SF | ||||
Mfr: 820825-SF TTI: FN3288-40-33-C17-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 40A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 40 A | Chassis Mount | Terminal Block | 100 uA | FN3288 | Bulk | 0 Hz to 60 Hz | 820825-SF | ||||
Mfr: 820837-SF TTI: FN3288-40-33-C21-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 40A CHASSIS MOUNT | 0In Stock | 530 VAC | 40 A | Terminal Block | 400 uA | FN3288 | Bulk | 820837-SF | |||||||
Mfr: 820849-SF TTI: FN3287-50-53-C21-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 50A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 50 A | Chassis Mount | Terminal Block | 410 uA | FN3287 | Bulk | 0 Hz to 60 Hz | 820849-SF | ||||
Mfr: 810319-SF TTI: FN3268-100-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 100A 20.5mA RFI FLTR Regeneration Units | 0In Stock | 520 VAC | 100 A | Chassis Mount | Terminal Block | 9.6 mA | FN3268 | Bulk | 810319-SF | ||||||
Mfr: 810023-SF TTI: FN2450F-16-61 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 0.52mA 1.84mH EMC/EMI LOW LEAKAGE | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 16 A | Chassis Mount | Screw | 660 uA | Bulk | 0 Hz to 400 Hz | 810023-SF | |||||
Mfr: 802524-SF TTI: FN2030B-30-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A MEDICAL SCREW TERMINAL M4 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802524-SF | ||||
Mfr: 800997-SF TTI: FN3100-35-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 35A SFTY TERM BLOCK RFI FLTR-REG. UNITS | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 35 A | Chassis Mount | Terminal Block | 6.8 mA | FN 3100 | Bulk | 0 Hz to 60 Hz | 800997-SF | ||||
Mfr: 802567-SF TTI: FN3026HL-30-71 TE Connectivity / Schaffner Power Line Filters 30A 18.5kW DIN-rail mount | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | DIN Rail | Terminal Block | 60 uA | FN3026 | Bulk | 0 Hz to 60 Hz | 802567-SF | ||||
Mfr: 801261-SF TTI: FN2010-20-07 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A 250VAC 50/60Hz Wire Leads | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Wire | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 801261-SF | ||||
Mfr: 800108-SF TTI: FN410-1-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 8.4A MED PBC MOUNT PCB FILTERS | 0In Stock | PCB Filter | 250 VAC | 1 A | Through Hole | Solder Pin | 373 uA | Bulk | 0 Hz to 400 Hz | 800108-SF | |||||
Mfr: 800603-SF TTI: FN2020-3-07 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters GENERAL EMI 3A FILTER 1-PHASE | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Wire | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800603-SF | ||||
Mfr: 800900-SF TTI: FN2060A-30-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A SAFETY M4 SCREW GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 70 mA | FN2060 | Bulk | 0 Hz to 400 Hz | 800900-SF | ||||
Mfr: 800853-SF TTI: FN2080B-16-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A MEDICAL M4 SCREW GENERAL PURPOSE FLT | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Screw | 0 A | FN2080 | Bulk | 0 Hz to 400 Hz | 800853-SF | ||||
Mfr: 821826-SF TTI: FN2520-25-08-C1111 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 25A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 227 VAC | 25 A | Chassis Mount | Screw | 820 uA | FN2520 | Bulk | 50 Hz, 60 Hz | 821826-SF | ||||
Mfr: 821804-SF TTI: FN2660-10-103-C0909 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 10A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 250 VAC | 10 A | Chassis Mount | IEC 320 C14 | 350 mA | FN2660 | Bulk | 0 Hz to 60 Hz | 821804-SF | ||||
Mfr: 817675-SF TTI: RWK3044-24-89-E0XXX TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480V 24A WALL MOUNT | 0In Stock | 3-Phase EMC Filter | RWK3044 | Bulk | 817675-SF | ||||||||||
Mfr: 817670-SF TTI: RWK3044-2-88-E0XXX TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480V 2A WALL MOUNT | 0In Stock | 3-Phase EMC Filter | RWK3044 | Bulk | 817670-SF | ||||||||||
Mfr: 821960-SF TTI: FN2415L-10-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A 4.2mH EMC Filter 2.59mA LeakgeCurren | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Chassis Mount | Terminal Block | 9.4 mA | FN 2415 | Bulk | 0 Hz to 60 Hz | 821960-SF | ||||
Mfr: 818053-SF TTI: FN3287-50-53-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 50A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 55 A | Chassis Mount | Terminal Block | 2.5 mA | FN3287 | Bulk | 0 Hz to 60 Hz | 818053-SF | ||||
Mfr: 817993-SF TTI: FN3288-16-44-C35-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 16A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 16 A | Chassis Mount | Terminal Block | 6 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 817993-SF | ||||
Mfr: 814328-SF TTI: FN2210-1500-99-R5 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1500A 84W w/o Cy cap 1000VDC DC filter | 0In Stock | DC Busbar Filter | 1 kVDC | 1.5 kA | Chassis Mount | Busbar | 0 A | FN2210 | Bulk | 0 Hz | 814328-SF | ||||
Mfr: 820835-SF TTI: FN3288-20-33-C21-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 20A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 20 A | Chassis Mount | Terminal Block | 400 uA | FN3288 | Bulk | 0 Hz to 60 Hz | 820835-SF | ||||
Mfr: 821795-SF TTI: FN2500-32-08-C13 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 32A CHASSIS MOUNT | 0In Stock | 1-Phase EMI/EMC Filter | 277 VAC | 32 A | Rack Mount | Screw | 870 uA | FN2500 | Bulk | 0 Hz to 60 Hz | 821795-SF |