TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 803418-SF TTI: FN3280H-400-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3-PH NEUTRAL 400A RFI Fltr Regen Units | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 400 A | Chassis Mount | Busbar | 42.1 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 803418-SF | ||||
Mfr: 802972-SF TTI: FN2030Z-4-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A Fast-on SRGE PLSE PROTECTION | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 470 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802972-SF | ||||
Mfr: 803533-SF TTI: FN2030B-16-07 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 0.002mA 4mH EMI Filter | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 16 A | Wire | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 803533-SF | |||||
Mfr: 813903-SF TTI: FN2030A-20-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 20A CHASSIS MOUNT | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 8 A | Chassis Mount | Screw | 70 mA | FN2030 | Bulk | 0 Hz to 400 Hz | 813903-SF | ||||
Mfr: 813322-SF TTI: FN355-30-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 440V 30A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 440 VAC | 30 A | Chassis Mount | Terminal Block | 100 uA | FN355 | Bulk | 0 Hz to 400 Hz | 813322-SF | ||||
Mfr: 801020-SF TTI: FN3359HV-1000-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 1000A 690VAC | 0In Stock | 690 VAC | 1 kA | Chassis Mount | Busbar | 7.5 mA | FN3359 | Bulk | 801020-SF | ||||||
Mfr: 801923-SF TTI: FN3270H-100-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters EMI/RFI 3 PHASE | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 100 A | Chassis Mount | Quick Connect | 29.4 mA | FN3270 | Bulk | 0 Hz to 60 Hz | 801923-SF | ||||
Mfr: 802503-SF TTI: FN2030B-4-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A MEDICAL FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802503-SF | ||||
Mfr: 802520-SF TTI: FN2030A-20-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A FAST ON LOW CAPACITANCE | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 70 mA | FN2030 | Bulk | 0 Hz to 400 Hz | 802520-SF | ||||
Mfr: 802510-SF TTI: FN2090B-3-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3A Fast-on Medical | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 0 A | FN2090 | Bulk | 0 Hz to 400 Hz | 802510-SF | ||||
Mfr: 817080-SF TTI: FN2090NN-6-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250Vac 6A 8mH Faston 2 Stage | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 14.5 mA | FN2090 | Bulk | 0 Hz to 400 Hz | 817080-SF | ||||
Mfr: 818030-SF TTI: FN3287-40-33-C33-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 40A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 40 A | Chassis Mount | Terminal Block | 4.87 mA | FN3287 | Bulk | 0 Hz to 60 Hz | 818030-SF | ||||
Mfr: 818054-SF TTI: FN3287-63-53-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 63A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 63 A | Flange Mount | Terminal Block | 2.5 mA | FN3287 | Bulk | 0 Hz to 60 Hz | 818054-SF | ||||
Mfr: 817992-SF TTI: FN3288-10-44-C34-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 10A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 10 A | Chassis Mount | Terminal Block | 5.9 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 817992-SF | ||||
Mfr: 817995-SF TTI: FN3288-20-33-C35-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 20A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 20 A | Chassis Mount | Terminal Block | 6 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 817995-SF | ||||
Mfr: 821818-SF TTI: FN2660-20-07-C0909 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 20A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 250 VAC | 20 A | Chassis Mount | Wire | 350 mA | FN2660 | Bulk | 0 Hz to 60 Hz | 821818-SF | ||||
Mfr: 820833-SF TTI: FN3288-10-44-C21-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 10A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 10 A | Chassis Mount | Terminal Block | 400 uA | FN3288 | Bulk | 0 Hz to 60 Hz | 820833-SF | ||||
Mfr: 822041-SF TTI: FN3256H-80-35-R69 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 520V 80A CHASSIS MOUNT | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 80 A | Chassis Mount | Terminal Block | 600 uA | FN3256 | Bulk | 0 Hz to 60 Hz | 822041-SF | ||||
Mfr: 821787-SF TTI: FN2500-20-05-C13 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 20A CHASSIS MOUNT | 0In Stock | 1-Phase EMI/EMC Filter | 277 VAC | 20 A | Rack Mount | Faston | 870 uA | FN2500 | Bulk | 0 Hz to 60 Hz | 821787-SF | ||||
Mfr: 822009-SF TTI: FN2415B-16-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 3mH EMC Filter 0mA Leakage current | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 16 A | Chassis Mount | Terminal Block | 9.4 mA | FN 2415 | Bulk | 0 Hz to 60 Hz | 822009-SF | ||||
Mfr: 810319-SF TTI: FN3268-100-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 100A 20.5mA RFI FLTR Regeneration Units | 0In Stock | 520 VAC | 100 A | Chassis Mount | Terminal Block | 9.6 mA | FN3268 | Bulk | 810319-SF | ||||||
Mfr: 810023-SF TTI: FN2450F-16-61 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A 0.52mA 1.84mH EMC/EMI LOW LEAKAGE | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 16 A | Chassis Mount | Screw | 660 uA | Bulk | 0 Hz to 400 Hz | 810023-SF | |||||
Mfr: 802524-SF TTI: FN2030B-30-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A MEDICAL SCREW TERMINAL M4 | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802524-SF | ||||
Mfr: 800997-SF TTI: FN3100-35-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 35A SFTY TERM BLOCK RFI FLTR-REG. UNITS | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 35 A | Chassis Mount | Terminal Block | 6.8 mA | FN 3100 | Bulk | 0 Hz to 60 Hz | 800997-SF | ||||
Mfr: 802567-SF TTI: FN3026HL-30-71 TE Connectivity / Schaffner Power Line Filters 30A 18.5kW DIN-rail mount | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | DIN Rail | Terminal Block | 60 uA | FN3026 | Bulk | 0 Hz to 60 Hz | 802567-SF |