TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800901-SF TTI: FN2020A-30-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A SAFETY M4 SCREW GENERAL PURPOSE FLTR | 0In Stock | 1-Phase EMI Safety | 250 VAC | 30 A | Chassis Mount | Screw | 70 mA | FN2020 | Bulk | 0 Hz to 400 Hz | 800901-SF | ||||
Mfr: 800561-SF TTI: FN2060-16-07 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters MULTI-STAGE 16A FILTER 1-PHASE | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Wire | 660 uA | FN2060 | Bulk | 0 Hz to 400 Hz | 800561-SF | ||||
Mfr: 801926-SF TTI: FN3270H-250-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3PHASE 250A RFI - 520VAC | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 250 A | Chassis Mount | Busbar | 6.9 mA | FN3270 | Bulk | 0 Hz to 60 Hz | 801926-SF | ||||
Mfr: 801019-SF TTI: FN3359HV-1600-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 1600A 690VAC | 0In Stock | 690 VAC | 180 A | Chassis Mount | Busbar | 7.5 mA | FN3359 | Bulk | 801019-SF | ||||||
Mfr: 821816-SF TTI: FN2660-16-103-C0909 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 16A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 250 VAC | 16 A | Chassis Mount | IEC 320 C20 | 350 mA | FN2660 | Bulk | 0 Hz to 60 Hz | 821816-SF | ||||
Mfr: 820578-SF TTI: FN3270HQ1-35-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480V 35A CHASSIS MOUNT | 0In Stock | 520 VAC | 87 A | Terminal Block | 400 uA | FN3270 | Bulk | 820578-SF | |||||||
Mfr: 821674-SF TTI: FN5420-26-92-E0XXT TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 500V 26A CHASSIS MOUNT | 0In Stock | FN5420 | Bulk | 821674-SF | |||||||||||
Mfr: 821775-SF TTI: FN2500-15-05-C13 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 15A CHASSIS MOUNT | 0In Stock | 1-Phase EMI/EMC Filter | 277 VAC | 15 A | Rack Mount | Faston | 870 uA | FN2500 | Bulk | 0 Hz to 60 Hz | 821775-SF | ||||
Mfr: 821543-SF TTI: FN3271H-600-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 520V 600A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 600 A | Chassis Mount | Busbar | 6.9 mA | FN3271 | Bulk | 0 Hz to 60 Hz | 821543-SF | ||||
Mfr: 802505-SF TTI: FN2030B-8-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters HI PERFORM 8A FILTER 1-PHASE | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 8 A | Chassis Mount | Faston | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802505-SF | ||||
Mfr: 800999-SF TTI: FN3100-80-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 80A SFTY TERM BLOCK RFI FLTR-REG. UNITS | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 80 A | Chassis Mount | Terminal Block | 10 mA | FN 3100 | Bulk | 0 Hz to 60 Hz | 800999-SF | ||||
Mfr: 801123-SF TTI: FN3100-300-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 300A HI CURRENT TERM RFI FLTR-REG. UNITS | 0In Stock | 520 VAC | 300 A | Chassis Mount | Busbar | 10 mA | Bulk | 801123-SF | |||||||
Mfr: 802296-SF TTI: FN2412-8-44 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2412-8/44 | 0In Stock | EMC/RFI Filter | 250 VAC | 8 A | DIN Rail | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 802296-SF | |||||
Mfr: 800102-SF TTI: FN332-10A-05 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A COMPACT HOUSING PERFORMANCE EMI | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 340 uA | FN332 | Bulk | 0 Hz to 400 Hz | FN 332 -10A /05 800102-SF 800102-SF | ||||
Mfr: 800994-SF TTI: FN3359-1000-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 1000A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 1 kA | Chassis Mount | Busbar | 5.3 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 800994-SF | ||||
Mfr: 800881-SF TTI: FN2020-16-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters GENERAL EMI 16A FILTER 1-PHASE | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 16 A | Chassis Mount | Screw | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800881-SF | ||||
Mfr: 806063-SF TTI: FN2060A-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A SAFETY FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 70 mA | FN2060 | Bulk | 0 Hz to 400 Hz | 806063-SF | ||||
Mfr: 803484-SF TTI: FN2200-150-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 150A DC FILTER DC FILTER | 0In Stock | 1-Phase EMI/EMC Filter | 1.2 kVDC | 150 A | Chassis Mount | Terminal Block | FN2200 | Bulk | 0 Hz | 803484-SF | |||||
Mfr: 803513-SF TTI: FN2200B-50-34 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 50A MEDICAL DC FILTER | 0In Stock | 1-Phase EMI/EMC Filter | 1.2 kVDC | 50 A | Chassis Mount | Terminal Block | FN2200 | Bulk | 0 Hz | 803513-SF | |||||
Mfr: 803998-SF TTI: FN2030BZ-6-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 6A FAST-ON MEDICAL SURGE PULSE PROTECTN | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 803998-SF | ||||
Mfr: 803485-SF TTI: FN2200-250-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200Vdc 100Kw 250A DC EMC/EMI Filter | 0In Stock | 1-Phase EMI/EMC Filter | 1.2 kVDC | 250 A | Chassis Mount | Busbar | FN2200 | Bulk | 0 Hz | 803485-SF | |||||
Mfr: 800828-SF TTI: FN2010A-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A FILTER - FAST-ON | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 70 mA | FN2010 | Bulk | 0 Hz to 400 Hz | 800828-SF | ||||
Mfr: 801359-SF TTI: FN2070A-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A SAFETY FASTON General Purpose Fltr | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 70 mA | FN2070 | Bulk | 0 Hz to 400 Hz | 801359-SF | ||||
Mfr: 804008-SF TTI: FN2090BZ-4-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A FASTON MEDICAL SRGE PLSE PROTECTION | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 0 A | FN2090 | Bulk | 0 Hz to 400 Hz | 804008-SF | ||||
Mfr: 801872-SF TTI: FN3280H-160-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3-PH NEUTRAL 160A FILTER HI-END | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 160 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 801872-SF |