TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 821778-SF TTI: FN2500-15-103-C13 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 15A CHASSIS MOUNT | 0In Stock | 1-Phase EMI/EMC Filter | 277 VAC | 15 A | Rack Mount | Push In | 870 uA | FN2500 | Bulk | 0 Hz to 60 Hz | 821778-SF | ||||
Mfr: 801016-SF TTI: FN3359-150-28 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 150A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 150 A | Chassis Mount | Terminal Block | 5.1 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 801016-SF | ||||
Mfr: 800585-SF TTI: FN406-0.5-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters PCB MOUNT 0.5A | 0In Stock | PCB Filter | 250 VAC | 500 mA | Through Hole | Solder Pin | 190 uA | Bulk | 0 Hz to 400 Hz | FN 406 - 0,5-02 FN 406 - 0.5-02 800585-SF 800585-SF | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 12 A | Chassis Mount | Terminal Block | 4.9 mA | Bulk | 0 Hz to 400 Hz | 800469-SF | ||||||
Mfr: 800403-SF TTI: FN700Z-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A HI-V PRTC FASTON 3-STAGE NEMP FILTER | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Chassis Mount | Faston | 300 uA | FN700Z | Bulk | 0 Hz to 400 Hz | 800403-SF | ||||
Mfr: 812163-SF TTI: FN3359HV-1600-99-UL TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 760V 1600A CHASSIS MOUNT | 0In Stock | 3-Phase Filter | 690 VAC | 1.6 kA | Chassis Mount | Busbar | 7.5 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 812163-SF | ||||
Mfr: 817997-SF TTI: FN3288-40-33-C35-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 40A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 40 A | Chassis Mount | Terminal Block | 6 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 817997-SF | ||||
Mfr: 817081-SF TTI: FN2090LL-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250Vac 16A 4mH Faston 2 Stage | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 4.77 mA | FN2090 | Bulk | 0 Hz to 400 Hz | 817081-SF | ||||
0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 660 uA | FN2070 | Tray | 0 Hz to 400 Hz | 800576-SF | |||||
Mfr: 810315-SF TTI: FN3268-30-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 30A 4.6mA RFI FILTER Regeneration Units | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | Chassis Mount | Terminal Block | 2.6 mA | FN3268 | Bulk | 0 Hz to 60 Hz | 810315-SF | ||||
0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 50 A | Chassis Mount | Terminal Block | 10.5 mA | Bulk | 0 Hz to 60 Hz | 801913-SF | ||||||
Mfr: 821824-SF TTI: FN2520-20-103-C1111 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 20A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 227 VAC | 20 A | Chassis Mount | Terminal Block | 820 uA | FN2520 | Bulk | 50 Hz, 60 Hz | 821824-SF | ||||
Mfr: 801035-SF TTI: FN3359-250-28 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 250A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 250 A | Chassis Mount | Terminal Block | 5.1 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 801035-SF | ||||
Mfr: 806110-SF TTI: FN3256H-25-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480V 25A CHASSIS MOUNT | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 25 A | Chassis Mount | Terminal Block | 600 uA | Bulk | 0 Hz to 60 Hz | 806110-SF | |||||
Mfr: 802516-SF TTI: FN2090B-16-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 16A MEDICAL MULTI-STAGE | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 0 A | FN2090 | Bulk | 0 Hz to 400 Hz | 802516-SF | ||||
Mfr: 800591-SF TTI: FN406B-3-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3A MED PBC MOUNT PCB FILTERS | 0In Stock | PCB Filter | 250 VAC | 3 A | Through Hole | Solder Pin | 2 uA | FN406 | Bulk | 0 Hz to 400 Hz | 800591-SF | ||||
Mfr: 800089-SF TTI: FN355-20-03 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A 3 PHASE CHAS MT | 0In Stock | 3-Phase and Neutral Filter | 440 VAC | 20 A | Chassis Mount | Quick Connect | 290 uA | FN355 | Bulk | 0 Hz to 400 Hz | 800089-SF | ||||
Mfr: 810013-SF TTI: FN2450G-10-61 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A 0.73mA 4.9mH EMC/EMI LOW LEAKAGE | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Chassis Mount | Screw | 660 uA | Bulk | 0 Hz to 400 Hz | 810013-SF | |||||
Mfr: 821790-SF TTI: FN2500-20-103-C13 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 277V 20A CHASSIS MOUNT | 0In Stock | 1-Phase EMI/EMC Filter | 277 VAC | 20 A | Rack Mount | Push In | 870 uA | FN2500 | Bulk | 0 Hz to 60 Hz | 821790-SF | ||||
Mfr: 800613-SF TTI: FN2020-20-08 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A, 0.74mA, 0.6mH 1 PHASE EMI | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Screw | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800613-SF | ||||
Mfr: 806159-SF TTI: FN2415-6-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters CONTROL LINE 6A FILTER 1-PHASE | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 6 A | Chassis Mount | Terminal Block | 9.4 mA | FN 2415 | Bulk | 0 Hz to 60 Hz | FN2415- 6-29 806159-SF 806159-SF | ||||
Mfr: 803458-SF TTI: FN2200-75-34 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 75A DC FILTER DC FILTER | 0In Stock | 1-Phase EMI/EMC Filter | 1.2 kVDC | 75 A | Chassis Mount | Terminal Block | FN2200 | Bulk | 0 Hz | 803458-SF | |||||
Mfr: 822037-SF TTI: FN3256H-16-29-R69 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 520V 16A CHASSIS MOUNT | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 16 A | Chassis Mount | Terminal Block | 600 uA | FN3256 | Bulk | 0 Hz to 60 Hz | 822037-SF | ||||
Mfr: FN3042-30-61-C19-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 30 A | Chassis Mount | Screw | 190 uA | FN3042 | 0 Hz to 60 Hz | 823561 823561-SF 823561-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 823935-SF |