TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN2641-20-103-C11 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 823037 823037-SF 823037-SF | |||||||||||||
Mfr: FN3298-8-103-C25-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN3298-8-103-C25-R65 | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 8 A | Chassis Mount | Push In | 1.57 mA | FN3298 | 60 Hz | 823764-SF | |||||
Mfr: FN3446-22-33-E2FAJXX TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480 VAC, 50 A Motor Drive Input, 22 kW Rated Load, PD2 Pollution Degree, Terminal Block, UL 94V-2, Schaffner Ecosine Flex, Passive Harmonic Filters | 0In Stock | Harmonic Filter | 480 VAC | 32.5 A | Panel Mount | FN3446 | 50 Hz | 823417-SF | |||||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN3298-25-105-C30-R65 | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 25 A | Chassis Mount | Push In | 10.7 mA | FN3298 | 60 Hz | 823767-SF | |||||
Mfr: FN3060L-20-99 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3ph 2STG EMC FLTR Low Current 20A SCR | 0In Stock | EMI Filter | 480 VAC | 20 A | Chassis Mount | Screw | 4 mA | FN3060 | 824538-SF | ||||||
Mfr: FN3060M-100-99 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3ph 2STG EMC FLTR MDL Current 100A SCR | 0In Stock | EMI Filter | 480 VAC | 100 A | Chassis Mount | Screw | 4.56 mA | FN3060 | 824550-SF | ||||||
Mfr: FN2520-15-05-C1111 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | EMC/EMI Filter | 227 VAC | 15 A | Chassis Mount | Quick Connect | 820 uA | FN2520 | 50 Hz, 60 Hz | 821809-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | EMC/RFI Filter | 530 VAC | 230 A | Chassis Mount | Terminal Block | 400 uA | FN3288 | 0 Hz to 60 Hz | 823065-SF | |||||
Mfr: FN3452-5-112-E0XXJRX TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | FN 3452 | 817175-SF | ||||||||||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | FN 3440 | 816030-SF | ||||||||||||
Mfr: FN3270HQ1-400-99 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 520 VAC | 88 A | Busbar | 900 uA | FN3270 | 821480-SF | ||||||||
Mfr: FN5420-38-92-E0XXT TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | FN5420 | 821676-SF | ||||||||||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | FN 3440 | 815381-SF | ||||||||||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | EMC/EMI Filter | 530 VAC | 160 A | Panel Mount | Terminal Block | 7.68 mA | FN3840 | 0 Hz to 60 Hz | 821174-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | EMC/EMI Filter | 530 VAC | 250 A | Panel Mount | Terminal Block | 8.32 mA | FN3840 | 0 Hz to 60 Hz | 821175-SF | |||||
Mfr: FN3042-30-61-C21-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters Low leakage 30A M4 Screw terminal 530/305VAC 60Hz Din Rail Mount MnZn Core 220nF | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 30 A | Chassis Mount | Screw | 400 uA | FN3042 | 0 Hz to 60 Hz | 823563-SF | |||||
Mfr: FN3271H-250-99 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 250 A | Chassis Mount | Busbar | 6.9 mA | FN3271 | 0 Hz to 60 Hz | 821540-SF | |||||
Mfr: FN2090Z-4-06 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A FASTON SRGE PLSE PROTECTION | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 4 A | Faston | 450 uA | FN2090 | 0 Hz to 400 Hz | 802980-SF | ||||||
Mfr: FN2030-4-07 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A WIRE GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 4 A | Wire | 460 uA | FN2030 | 0 Hz to 400 Hz | 810108-SF | ||||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 100 A | Chassis Mount | Terminal Block | 2.69 mA | FN3287 | 0 Hz to 60 Hz | 818056-SF | |||||
Mfr: FN3287-10-44-C26-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 10 A | Flange Mount | Terminal Block | 2.16 mA | FN3287 | 0 Hz to 60 Hz | 818048-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 160 A | Chassis Mount | Terminal Block | 2.69 mA | FN3287 | 0 Hz to 60 Hz | 818058-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 760 VAC | 40 A | Flange Mount | Terminal Block | 12.4 mA | FN3288 | 0 Hz to 60 Hz | 818063-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | 3-Phase EMC/RFI Filter | 760 VAC | 100 A | Flange Mount | Terminal Block | 6.8 mA | FN3288 | 0 Hz to 60 Hz | 818078-SF | |||||
TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 400A 24W w/Cy caps 1000VDC DC filter | 0In Stock | DC Busbar Filter | 1 kVDC | 400 A | Chassis Mount | Busbar | 0 A | FN2211 | 0 Hz | 814981-SF |