TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800604-SF TTI: FN2020-6-06 TE Connectivity / Schaffner Availability: 25In StockPower Line Filters FN2020-6/06 | 25In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800604-SF | ||||
Mfr: 800563-SF TTI: FN2020-30-08 TE Connectivity / Schaffner Availability: 39In StockPower Line Filters 30A, 0.87mA, 0.67mH 1 PHASE EMI | 39In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 790 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800563-SF | ||||
Mfr: 802710-SF TTI: FN2090-20-08 TE Connectivity / Schaffner Availability: 7In StockPower Line Filters HI PERFORM 20A FILTER MUTI-STAGE | 7In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Screw | 930 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802710-SF | ||||
Mfr: 802109-SF TTI: FN3258-42-33 TE Connectivity / Schaffner Availability: 35In StockPower Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT | 35In Stock | 3-Phase EMC/RFI Ultra-Compact | 480 VAC | 42 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Bulk | 0 Hz to 60 Hz | FN3258 - 42-33 802109-SF 802109-SF | ||||
Mfr: 806162-SF TTI: FN3280H-25-33 TE Connectivity / Schaffner Availability: 30In StockPower Line Filters 11.6W 25A HIGH-END 3PHASE /NEUTRAL FLTR | 30In Stock | 3-Phase and Neutral Filter | 520 VAC | 25 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 806162-SF | ||||
Mfr: 822039-SF TTI: FN3256H-36-33-R69 TE Connectivity / Schaffner Availability: 16In StockPower Line Filters 520V 36A CHASSIS MOUNT | 16In Stock | 3-Phase and Neutral Filter | 520 VAC | 36 A | Chassis Mount | Terminal Block | 600 uA | FN3256 | Bulk | 0 Hz to 60 Hz | 822039-SF | ||||
Mfr: 802565-SF TTI: FN3025HL-50-72 TE Connectivity / Schaffner Availability: 3In StockPower Line Filters 50A 30kW L Performance Level | 3In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 50 A | Chassis Mount | Terminal Block | 60 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 802565-SF | ||||
Mfr: 802215-SF TTI: FN2410H-60-34 TE Connectivity / Schaffner Availability: 25In StockPower Line Filters FN2410H-60/34 | 25In Stock | EMC/RFI Filter | 250 VAC | 60 A | Chassis Mount | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 802215-SF | |||||
Mfr: 800578-SF TTI: FN2070-10-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters FN2070-10/06 | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 660 uA | FN2070 | Bulk | 0 Hz to 400 Hz | 800578-SF | ||||
Mfr: 801869-SF TTI: FN3280H-36-33 TE Connectivity / Schaffner Availability: 74In StockPower Line Filters FN3280H-36/33 | 74In Stock | 3-Phase and Neutral Filter | 520 VAC | 36 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 801869-SF | ||||
Mfr: 800746-SF TTI: FN2010B-10-06 TE Connectivity / Schaffner Availability: 1.320In StockPower Line Filters 10A MEDICAL FASTON GENERAL PURPOSE FLTR | 1.320In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 0 A | FN2010 | Bulk | 0 Hz to 400 Hz | 800746-SF | ||||
Mfr: 806109-SF TTI: FN3258-30-33 TE Connectivity / Schaffner Availability: 28In StockPower Line Filters 3-PHASE 30A FILTER ULTRA-COMPACT | 28In Stock | 3-Phase EMC/RFI Filter | 480 VAC | 30 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Bulk | 0 Hz to 60 Hz | FN3258 - 30-33 806109-SF 806109-SF | ||||
Mfr: 802563-SF TTI: FN3025HL-20-71 TE Connectivity / Schaffner Availability: 860In StockPower Line Filters 20A 11kW L Performance Level | 860In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 20 A | Chassis Mount | Terminal Block | 60 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 802563-SF | ||||
Mfr: 802443-SF TTI: FN2090-12-06 TE Connectivity / Schaffner Availability: 70In StockPower Line Filters 12A Fast-on | 70In Stock | 1-Phase Two-Stage Filter | 250 VAC | 12 A | Chassis Mount | Faston | 930 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802443-SF | ||||
Mfr: 802445-SF TTI: FN2090-20-06 TE Connectivity / Schaffner Availability: 200In StockPower Line Filters 20A Fast-on | 200In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 930 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802445-SF | ||||
Mfr: 806175-SF TTI: FN2410H-8-44 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 8 A Single Phase Filter | 20In Stock | EMC/RFI Filter | 300 VAC | 8 A | Chassis Mount | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 806175-SF | |||||
Mfr: 800619-SF TTI: FN2060-12-07 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters MULTI-STAGE 12A FILTER 1-PHASE | 50In Stock | 1-Phase Two-Stage Filter | 250 VAC | 12 A | Chassis Mount | Wire | 660 uA | FN2060 | Bulk | 0 Hz to 400 Hz | 800619-SF | ||||
Mfr: 817050-SF TTI: FN2010N1-10-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 250Vac 10A 0.8mH Faston EMI Filter | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 4.91 mA | FN2010 | Bulk | 0 Hz to 400 Hz | 817050-SF | ||||
Mfr: 800970-SF TTI: FN2060B-20-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 20A, .0002mA, 0.6mH MULTI-STAGE MEDICAL | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 0 A | FN2060 | Bulk | 0 Hz to 400 Hz | 800970-SF | ||||
Mfr: 803021-SF TTI: FN3025HL-10-71 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters ADV EMC/RFI 10A FILTER 3-PHASE | 20In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 10 A | Chassis Mount | Terminal Block | 60 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 803021-SF | ||||
Mfr: 806143-SF TTI: FN3280H-16-29 TE Connectivity / Schaffner Availability: 208In StockPower Line Filters FILTER HI-END 3-PH NEUTRAL 16A | 208In Stock | 3-Phase and Neutral Filter | 520 VAC | 16 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 806143-SF | ||||
Mfr: 801870-SF TTI: FN3280H-64-34 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 18.4W 64A HIGH-END 3PHASE /NEUTRAL FLTR | 50In Stock | 3-Phase and Neutral Filter | 520 VAC | 64 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 801870-SF | ||||
Mfr: 802429-SF TTI: FN2030-4-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 4A Fast-on | 50In Stock | 1-Phase Single-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 460 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802429-SF | ||||
Mfr: 800046-SF TTI: FN2010-12-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 250VAC 12A | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 12 A | Chassis Mount | Faston | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800046-SF | ||||
Mfr: 802566-SF TTI: FN3026HL-20-71 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters 20A 11kW DIN-rail mount | 10In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 20 A | DIN Rail | Terminal Block | 60 uA | FN3026 | Bulk | 0 Hz to 60 Hz | 802566-SF |